Parametric results for: AD5254EVAL under Digital Potentiometers

Filter Your Search

1 - 10 of 18,227 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP4162-103E/P
Microchip Technology Inc
$0.3109 Yes Yes Active 5 V 129 NO 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.334 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Microchip
MAX5161NEZT+T
Maxim Integrated Products
$0.3496 Yes Yes Transferred 5 V 32 YES 200 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 1 25 % 5 V 50 ppm/°C INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01
MCP4652-503E/UN
Microchip Technology Inc
$0.3995 Yes Active 3 V 257 YES 100 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM 2 kHz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G10 Not Qualified e3 2 125 °C -40 °C 260 TS 16949 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP TSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.39.00.01 Microchip
MCP4011-103E/MS
Microchip Technology Inc
$0.4292 Yes Yes Active 5 V 64 YES 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01 Microchip
TPL1401DSGR
Texas Instruments
$0.4350 Yes Yes Active 1.8 V 256 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 1 AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC HVSON, SOLCC8,.08,20 compliant EAR99 8542.39.00.01 Texas Instruments 2020-09-18
MCP4013T-202E/CH
Microchip Technology Inc
$0.4584 Yes Yes Active 5 V 64 YES 2.1 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 4 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Microchip
MCP4011-503E/SN
Microchip Technology Inc
$0.4648 Yes Yes Active 5 V 64 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 200 Hz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Microchip
MCP4132-104E/P
Microchip Technology Inc
$0.4715 Yes Yes Active 5 V 129 NO 100 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 100 Hz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.334 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Microchip
CAT5138SDI-10GT3
onsemi
$0.4722 Yes Active 128 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 1 20 % 5.5 V 300 ppm/°C INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL ONSEMI SC-88 (SC-70 6 Lead), 1.25x2 6 compliant 8542.39.00.01 onsemi 419AD
MCP4011-202E/SN
Microchip Technology Inc
$0.4822 Yes Yes Active 5 V 64 YES 2.1 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 4 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Microchip