Parametric results for: MAX192BCWP under Analog to Digital Converters

Filter Your Search

31 - 40 of 52,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLA2021IRUGT
Texas Instruments
$0.7316 Yes Yes Active 3.3 V 5.5 V 1 12 3.3 kHz 3.03 µs YES ADC, DELTA-SIGMA -6.144 V 1 2'S COMPLEMENT BINARY 150 µA 2 V INDUSTRIAL SERIAL R-PQCC-N10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.5 mm 400 µm 2 mm TEXAS INSTRUMENTS INC X2QFN-10 compliant EAR99 8542.39.00.01 2017-12-24 Texas Instruments
PCM1808PWR
Texas Instruments
$0.7360 Yes Yes Active 3.3 V 3 V 1 24 96 kHz YES ADC, DELTA-SIGMA 1 2'S COMPLEMENT BINARY 11 mA CMOS INDUSTRIAL SERIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 14
ADS7039QDCURQ1
Texas Instruments
$0.7794 Yes Yes Active 3 V 3.6 V 1 0.0781 % 10 2 MHz 386 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 400 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 2017-01-14 Texas Instruments
ADS7041IDCUR
Texas Instruments
$0.7822 Yes Yes Active 3 V 3.6 V 1 0.0781 % 10 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 200 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 Texas Instruments
ADS7868IDBVR
Texas Instruments
$0.8175 Yes Yes Active 1.8 V 3.6 V 1 0.1953 % 8 280 kHz 5.294 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 500 µA 1.2 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
PCM1808QPWRQ1
Texas Instruments
$0.8304 Yes Yes Active 5 V 3 V 2 24 96 kHz YES ADC, DELTA-SIGMA 1 2'S COMPLEMENT BINARY 11 mA CMOS AUTOMOTIVE SERIAL R-PDSO-G14 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-14 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 14
PCM1808PW
Texas Instruments
$0.8446 Yes Yes Active 3.3 V 3 V 1 24 96 kHz YES ADC, DELTA-SIGMA 1 2'S COMPLEMENT BINARY 11 mA CMOS INDUSTRIAL SERIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 14
ADC081C027CIMK/NOPB
Texas Instruments
$0.8454 Yes Yes Active 3 V 5.5 V 1 0.0781 % 8 189 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 990 µA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-6 compliant 8542.39.00.01 Texas Instruments SOT 6
MCP33111D-05-E/MS
Microchip Technology Inc
$0.8491 Not Recommended 1.8 V 5.1 V 1 12 500 kHz 1.3 µs YES ADC, SUCCESSIVE APPROXIMATION -5.1 V 1 2'S COMPLEMENT BINARY 2 mA AUTOMOTIVE SERIAL S-PDSO-G10 125 °C -40 °C AEC-Q100; TS 16949 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-10 compliant EAR99 8542.39.00.01 2018-11-14 Microchip
ADC101S021CIMF/NOPB
Texas Instruments
$0.8536 Yes Yes Active 3 V 5.25 V 1 0.0684 % 10 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.4 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 6 PIN compliant 8542.39.00.01 Texas Instruments