Parametric results for: hi3246jcq under Analog to Digital Converters

Filter Your Search

21 - 30 of 52,333 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADC101S021CISD/NOPB
Texas Instruments
$0.6815 Yes Yes Active 3 V 5.25 V 1 0.0684 % 10 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.4 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON GREEN, WSON-6 6 compliant 8542.39.00.01 Texas Instruments
ADC081S051CISD/NOPB
Texas Instruments
$0.6815 Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 500 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.4 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON WSON-6 6 compliant 8542.39.00.01 Texas Instruments
ADC101S021CISDX/NOPB
Texas Instruments
$0.6815 Yes Yes Active 3 V 5.25 V 1 0.0684 % 10 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.4 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON HVSON, SOLCC6,.1,25 6 compliant 8542.39.00.01 Texas Instruments
MCP3221A6T-E/OT
Microchip Technology Inc
$0.6923 Yes Yes Active 5 V 5.8 V 1 0.0488 % 12 22.3 kHz YES ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY SAMPLE 250 µA CMOS AUTOMOTIVE SERIAL R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.63 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant 8542.39.00.01 Microchip EAR99
ADS7041IRUGR
Texas Instruments
$0.6963 Yes Yes Active 3 V 3.6 V 1 0.0781 % 10 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 200 µA 1.65 V AUTOMOTIVE SERIAL S-PQCC-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1.5 mm 400 µm 1.5 mm TEXAS INSTRUMENTS INC X2QFN-8 compliant Texas Instruments EAR99
ADS7039QDCURQ1
Texas Instruments
$0.7794 Yes Yes Active 3 V 3.6 V 1 0.0781 % 10 2 MHz 386 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 400 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 2 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant Texas Instruments EAR99 2017-01-14
ADS7041IDCUR
Texas Instruments
$0.7822 Yes Yes Active 3 V 3.6 V 1 0.0781 % 10 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 200 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant Texas Instruments EAR99
ADS7868IDBVR
Texas Instruments
$0.8175 Yes Yes Active 1.8 V 3.6 V 1 0.1953 % 8 280 kHz 5.294 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 500 µA 1.2 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant 8542.39.00.01 Texas Instruments EAR99
PCM1808QPWRQ1
Texas Instruments
$0.8304 Yes Yes Active 5 V 3 V 2 24 96 kHz YES ADC, DELTA-SIGMA 1 2'S COMPLEMENT BINARY 11 mA CMOS AUTOMOTIVE SERIAL R-PDSO-G14 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
PCM1808PW
Texas Instruments
$0.8446 Yes Yes Active 3.3 V 3 V 1 24 96 kHz YES ADC, DELTA-SIGMA 1 2'S COMPLEMENT BINARY 11 mA CMOS INDUSTRIAL SERIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99