Filter Your Search
21 - 30 of 52,348 results
|
ADC101C021CIMM/NOPB
Texas Instruments
|
$0.8271 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0488 % | 10 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
AK5720VT
Asahi Kasei Microsystems Corporation
|
$0.8333 | Yes | Active | 3 V | 1.95 V | 2 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | -1.95 V | 1 | 2'S COMPLEMENT BINARY | 5.7 mA | INDUSTRIAL | SERIAL | R-PDSO-G16 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | ASAHI KASEI MICRODEVICES CORP | TSSOP-16 | unknown | |||||||||||||||||||||
|
ADC081C027CIMK/NOPB
Texas Instruments
|
$0.8340 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
MCP33111-05-E/MS
Microchip Technology Inc
|
$0.8805 | Not Recommended | 1.8 V | 5 V | 1 | 12 | 500 kHz | 1.3 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | OFFSET BINARY | SAMPLE | 2 mA | AUTOMOTIVE | SERIAL | S-PDSO-G10 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 10 | PLASTIC/EPOXY | TSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSOP, TSSOP10,.19,20 | compliant | 8542.39.00.01 | Microchip | EAR99 | 2018-11-28 | |||||||||||||||
|
BU1S12S1AG-LBTR
ROHM Semiconductor
|
$0.8861 | Yes | Obsolete | 3 V | 3 V | 1 | 0.0244 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDSO-G6 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.6 mm | 1.25 mm | 2.9 mm | ROHM CO LTD | LSSOP, | compliant | 8542.39.00.01 | |||||||||||||||||||
|
TLA2024IRUGR
Texas Instruments
|
$0.8986 | Yes | Yes | Active | 3.3 V | 5.5 V | 4 | 12 | 3.3 kHz | 3.03 µs | YES | ADC, DELTA-SIGMA | -6.144 V | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2 V | INDUSTRIAL | SERIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | Texas Instruments | EAR99 | 2017-12-24 | |||||||||||
|
ADC101S021CISDX/NOPB
Texas Instruments
|
$0.9008 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0684 % | 10 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.4 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC6,.1,25 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
ADC081C021CIMK/NOPB
Texas Instruments
|
$0.9085 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
MCP3021A0T-E/OT
Microchip Technology Inc
|
$0.9095 | Yes | Yes | Active | 5 V | 5.8 V | 1 | 0.0977 % | 10 | 22.3 kHz | 8.96 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | 250 µA | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.63 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||
|
ADS7868IDBVR
Texas Instruments
|
$0.9260 | Yes | Yes | Active | 1.8 V | 3.6 V | 1 | 0.1953 % | 8 | 280 kHz | 5.294 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 500 µA | 1.2 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |