Filter Your Search
31 - 40 of 52,333 results
|
PCM1808PW
Texas Instruments
|
$0.8446 | Yes | Yes | Active | 3.3 V | 3 V | 1 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 11 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
MCP33111-05-E/MS
Microchip Technology Inc
|
$0.8786 | Not Recommended | 1.8 V | 5 V | 1 | 12 | 500 kHz | 1.3 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | OFFSET BINARY | SAMPLE | 2 mA | AUTOMOTIVE | SERIAL | S-PDSO-G10 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 10 | PLASTIC/EPOXY | TSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 | Microchip | 2018-11-28 | |||||||||||||||
|
BU1S12S1AG-LBTR
ROHM Semiconductor
|
$0.8861 | Yes | Obsolete | 3 V | 3 V | 1 | 0.0244 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDSO-G6 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.6 mm | 1.25 mm | 2.9 mm | ROHM CO LTD | LSSOP, | compliant | 8542.39.00.01 | |||||||||||||||||||
|
ADS7041IDCUT
Texas Instruments
|
$0.8992 | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.0781 % | 10 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 200 µA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
TLA2024IRUGR
Texas Instruments
|
$0.9101 | Yes | Yes | Active | 3.3 V | 5.5 V | 4 | 12 | 3.3 kHz | 3.03 µs | YES | ADC, DELTA-SIGMA | -6.144 V | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2 V | INDUSTRIAL | SERIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | EAR99 | Texas Instruments | 2017-12-24 | |||||||||||
|
ADC121S021CIMFX/NOPB
Texas Instruments
|
$0.9125 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0244 % | 12 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.8 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
ADC102S021CIMMX/NOPB
Texas Instruments
|
$0.9125 | Yes | Yes | Active | 3 V | 5.25 V | 2 | 0.0293 % | 10 | 200 kHz | 16.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.8 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
ADC121S021CISD/NOPB
Texas Instruments
|
$0.9125 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0244 % | 12 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.8 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | SON | WSON-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
ADC121S021CISDX/NOPB
Texas Instruments
|
$0.9125 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0244 % | 12 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.8 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC6,.1,25 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
ADC081C021CIMK/NOPB
Texas Instruments
|
$0.9509 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments |