Filter Your Search
31 - 40 of 52,336 results
|
TLA2021IRUGT
Texas Instruments
|
$0.7316 Buy | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 12 | 3.3 kHz | 3.03 µs | YES | ADC, DELTA-SIGMA | -6.144 V | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2 V | INDUSTRIAL | SERIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | EAR99 | 8542.39.00.01 | 2017-12-24 | Texas Instruments | ||||||||||
|
PCM1808PWR
Texas Instruments
|
$0.7360 Buy | Yes | Yes | Active | 3.3 V | 3 V | 1 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 11 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | |||||||||
|
ADS7039QDCURQ1
Texas Instruments
|
$0.7794 Buy | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.0781 % | 10 | 2 MHz | 386 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 400 µA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 2017-01-14 | Texas Instruments | |||||||||
|
ADS7041IDCUR
Texas Instruments
|
$0.7822 Buy | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.0781 % | 10 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 200 µA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | Texas Instruments | ||||||||||||
|
ADS7868IDBVR
Texas Instruments
|
$0.8175 Buy | Yes | Yes | Active | 1.8 V | 3.6 V | 1 | 0.1953 % | 8 | 280 kHz | 5.294 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 500 µA | 1.2 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | ||||||
|
PCM1808QPWRQ1
Texas Instruments
|
$0.8304 Buy | Yes | Yes | Active | 5 V | 3 V | 2 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 11 mA | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | ||||||||
|
PCM1808PW
Texas Instruments
|
$0.8446 Buy | Yes | Yes | Active | 3.3 V | 3 V | 1 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 11 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | |||||||||
|
ADC081C027CIMK/NOPB
Texas Instruments
|
$0.8454 Buy | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | 8542.39.00.01 | Texas Instruments | SOT | 6 | |||||||
|
MCP33111D-05-E/MS
Microchip Technology Inc
|
$0.8491 Buy | Not Recommended | 1.8 V | 5.1 V | 1 | 12 | 500 kHz | 1.3 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5.1 V | 1 | 2'S COMPLEMENT BINARY | 2 mA | AUTOMOTIVE | SERIAL | S-PDSO-G10 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | 2018-11-14 | Microchip | ||||||||||||||||
|
ADC101S021CIMF/NOPB
Texas Instruments
|
$0.8536 Buy | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0684 % | 10 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.4 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 6 PIN | compliant | 8542.39.00.01 | Texas Instruments |