Filter Your Search
61 - 70 of 52,332 results
|
TC7106ACKW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.52SQ,32 | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
MCP3301T-BI/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 5 V | 2 | 0.012207 % | 13 | 100 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 450 µA | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.24 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MCP3550T-50E/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 2.7 V | 5.5 V | 1 | 0.006 % | 22 | 25.6 kHz | 80.8 ms | YES | ADC, DELTA-SIGMA | -100 mV | 1 | 2'S COMPLEMENT BINARY | 2.7/5 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.9 MM, PLASTIC, SOIC-8 | 8 | compliant | Microchip | |||||||||||
|
HI7191IBZ-T
Renesas Electronics Corporation
|
$1.0000 | Yes | Active | 5 V | 5 V | 1 | 0.003 % | 20 | 650 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | M20.3 | |||||||||||
|
TC7107ACKW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.52SQ,32 | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
MCP3550T-50E/MS
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 2.7 V | 5.5 V | 1 | 0.006 % | 22 | 25.6 kHz | 80.8 ms | YES | ADC, DELTA-SIGMA | -100 mV | 1 | 2'S COMPLEMENT BINARY | 2.7/5 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | PLASTIC, MSOP-8 | 8 | compliant | Microchip | |||||||||||
|
MCP3550T-60E/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 2.5 V | 1 | 0.0006 % | 22 | 30.72 kHz | 67.3367 ms | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 2.7/5 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.9 MM, PLASTIC, SOIC-8 | 8 | compliant | Microchip | |||||||||||
|
ADC081C027CIMK/NOPB
Texas Instruments
|
$1.0052 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||
|
ADC081S051CIMF/NOPB
Texas Instruments
|
$1.0094 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 500 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.4 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
ADC081S101CIMFX/NOPB
Texas Instruments
|
$1.0222 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 1 MHz | 1.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 3.2 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | 8542.39.00.01 | Texas Instruments |