Filter Your Search
41 - 50 of 52,332 results
|
ADC081C021CIMK/NOPB
Texas Instruments
|
$0.9509 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
ADC084S021CIMMX/NOPB
Texas Instruments
|
$0.9538 | Yes | Yes | Active | 3 V | 5.25 V | 4 | 0.0781 % | 8 | 200 kHz | 16.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.7 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
ADC082S051CIMM/NOPB
Texas Instruments
|
$0.9538 | Yes | Yes | Active | 3 V | 5.25 V | 2 | 0.1562 % | 8 | 500 kHz | 4.0625 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.9 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
ADC121C021CIMKX/NOPB
Texas Instruments
|
$0.9777 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0244 % | 12 | 189 kHz | 179.856 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
ADC121C027CIMKX/NOPB
Texas Instruments
|
$0.9777 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0244 % | 12 | 189 kHz | 179.856 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
ADC121C027CIMK/NOPB
Texas Instruments
|
$0.9777 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0244 % | 12 | 189 kHz | 179.856 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
TC7109ACLW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.5 V | 1 | 0.024 % | 12 | YES | ADC, DUAL-SLOPE | -3.5 V | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 245 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||
|
MCP3301T-CI/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 5 V | 2 | 0.02441 % | 13 | 100 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 450 µA | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.24 | 8 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||
|
MCP3553T-E/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 2.5 V | 1 | 0.0006 % | 22 | 30.72 kHz | 16.8367 ms | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 185 µA | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | Microchip | |||||||
|
MAX11100EUB+T
Maxim Integrated Products
|
$1.0000 | Yes | Transferred | 5 V | 5.25 V | 1 | 0.0031 % | 16 | 200 kHz | 240 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, MICRO MAX-10 | compliant |