Parametric results for: ad736jnz under Analog Special Function Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad736jnz Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AD736JNZ
Analog Devices Inc
$14.4105 No Yes Active 5 V 0.35 % 2 % NO RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 270 µA 16.5 V 2.8 V BIPOLAR COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 9.27 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 8 N-8 compliant EAR99 8542.39.00.01 Analog Devices