Filter Your Search
51 - 60 of 1,007 results
|
ENA468R1
Panasonic Electronic Components
|
Check for Price Buy | Active | XMA | 1 | 9 V | VIDEO TUNER | JAPAN, U.S.A, EUROPE CHANNELS ARE ALSO AVAILABLE | YES | 550 MHz | 50 MHz | 10 dB | 1 | 9 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LA1837M
SANYO Semiconductor Co Ltd
|
Check for Price Buy | Obsolete | SSOP | 2 | 11 V | AUDIO TUNER | YES | 1 | 7 V | OTHER | R-PDSO-G30 | Not Qualified | 70 °C | -20 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 7.9 mm | 15.2 mm | 2.45 mm | SANYO SEMICONDUCTOR CO LTD | SSOP, | unknown | EAR99 | 8542.39.00.01 | DFP | 30 | |||||||||||||||
|
LV24003LP
SANYO Electric Co Ltd
|
Check for Price Buy | Transferred | VQCCN | 1 | 5 V | AUDIO TUNER | BICMOS | ALSO IT REQUIRES 2.5V TO 4V DIGITAL SUPPLY | NO | 1 | 2.7 V | OTHER | S-XQCC-N40 | Not Qualified | 70 °C | -20 °C | 40 | UNSPECIFIED | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 850 µm | SANYO ELECTRIC CO LTD | VQCCN, | unknown | EAR99 | 8542.39.00.01 | QFN | 40 | |||||||||||||
|
LV23100AT
SANYO Semiconductor Co Ltd
|
Check for Price Buy | Obsolete | AUDIO TUNER | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
KTS6029-K
Siemens
|
Check for Price Buy | Transferred | SOP | 2 | 5.5 V | VIDEO TUNER | BIPOLAR | YES | 900 MHz | 350 MHz | 7 dB | 1 | 84 mA | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | SSOP | 28 | |||||||||||||||
|
U2309B-FLG3
Temic Semiconductors
|
Check for Price Buy | Transferred | SOP | 3 | 9.9 V | VIDEO TUNER | NO | 860 MHz | 48 MHz | 12 dB | 1 | 50 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -25 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | , | unknown | ||||||||||||||||||||
|
SA608DK/01,112
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | LSSOP | 1 | 7 V | AUDIO TUNER | IN-BUILT QUADRATURE DETECTOR | YES | 6.2 dB | 1 | 4.2 mA | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | 8542.39.00.01 | SSOP2 | 20 | SOT266-1 | |||||||
|
TDA5630M
NXP Semiconductors
|
Check for Price Buy | Obsolete | LSSOP | 2 | 9.9 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES 45 MHZ-180 MHZ & 160 MHZ-470 MHZ | YES | 860 MHz | 45 MHz | 9 dB | 1 | 45 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e4 | 80 °C | -10 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SSOP | 20 | |||||||||
|
LV23100T-A
SANYO Semiconductor Co Ltd
|
Check for Price Buy | Obsolete | AUDIO TUNER | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TDA6403M/C2
NXP Semiconductors
|
Check for Price Buy | Obsolete | SSOP | 5.5 V | VIDEO TUNER | 1 | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | EAR99 | 8542.39.00.01 | SSOP | 28 |