Filter Your Search
31 - 40 of 1,007 results
|
OM5610
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 5 V | AUDIO TUNER | NO | 108 MHz | 87.5 MHz | 1 | 5 V | X-XXMA-X12 | Not Qualified | 12 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
ENA440R1
Panasonic Electronic Components
|
Check for Price | Active | 1 | 9 V | VIDEO TUNER | JAPAN, U.S.A, EUROPE CHANNELS ARE ALSO AVAILABLE | YES | 750 MHz | 54 MHz | 10 dB | 1 | 9 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
TUA6014XS
Siemens
|
Check for Price | Transferred | 2 | 5.5 V | VIDEO TUNER | BIPOLAR | ALSO ACCEPTS FREQUENCY RANGE FROM 40 MHZ TO 500 MHZ | NO | 900 MHz | 350 MHz | 7 dB | 1 | 100 mA | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | SSOP | 28 | |||||||||||||||
|
935293595518
NXP Semiconductors
|
Check for Price | Obsolete | VIDEO TUNER | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MAX2136AETJ+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | HVQCCN | 3.47 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES ARE VHF-... more | NO | 891 MHz | 469 MHz | 1 | 2.7 V | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-32 | compliant | ||||||||||||
|
UPC1686GV
NEC Electronics Group
|
Check for Price | Transferred | SSOP | VIDEO TUNER | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3.2 mm | 1.8 mm | NEC ELECTRONICS CORP | 0.175 INCH, PLASTIC, SSOP-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||||||||||
|
AN7259S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | 1 | 9.6 V | AUDIO TUNER | BIPOLAR | YES | 1 | 23 mA | 7.3 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -30 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.6 mm | 1.9 mm | PANASONIC CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | |||||||||||
|
SN761681DBTG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | TSSOP | 3 | 5.5 V | VIDEO TUNER | YES | 801.25 MHz | 55.25 MHz | 11 dB | 1 | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | TSSOP30,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP30,.25,20 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 30 | ||||||||
|
FI1256MK2/HM/PH
NXP Semiconductors
|
Check for Price | Obsolete | 3 | 5.25 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES 175.25 MHZ-447.25 MHZ & 49.75 MHZ-168.25 MHZ | YES | 863.25 MHz | 455.25 MHz | 1 | 120 mA | 4.75 V | COMMERCIAL | R-XDMA-T12 | Not Qualified | 60 °C | -10 °C | 12 | UNSPECIFIED | QUIP12A(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
935290211551
NXP Semiconductors
|
Check for Price | Obsolete | VIDEO TUNER | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 |