Parametric results for: TA7358PG under Tuner ICs

Filter Your Search

21 - 30 of 1,007 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SA625DK
NXP Semiconductors
Check for Price Obsolete LSSOP 1 8 V AUDIO TUNER IN-BUILT QUADRATURE DETECTOR YES 1 GHz 5 dB 1 7 mA 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS SSOP LSSOP, 20 unknown EAR99 8542.39.00.01
MAX3543CTL+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete VIDEO TUNER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX2163ETI/V+T
Maxim Integrated Products
Check for Price Yes Obsolete VIDEO TUNER e3 1 260 AEC-Q100 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
TEF6700HL/V1,557
NXP Semiconductors
Check for Price Obsolete LFQFP 5.25 V AUDIO TUNER IT ALSO REQUIRES 8V TO 9V SUPPLY YES 108 MHz 144 kHz 16 dB 1 4.75 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 10 mm 10 mm 1.6 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-314-2, MS-026, LQFP-64 unknown
MC13025DR2
Motorola Mobility LLC
Check for Price Obsolete SOP 1 10 V AUDIO TUNER YES 1 10 mA 6 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MOTOROLA INC SOIC SOP, 16 unknown EAR99 8542.39.00.01
TDA5736T/C1
NXP Semiconductors
Check for Price Obsolete SOP 2 5.5 V VIDEO TUNER YES 861 MHz 41 MHz 9 dB 1 58 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified 80 °C -20 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NXP SEMICONDUCTORS SOIC SOP, 24 unknown EAR99 8542.39.00.01
TDA5631MDK
NXP Semiconductors
Check for Price Obsolete LSSOP 3 9.9 V VIDEO TUNER YES 860 MHz 45 MHz 9 dB 45 mA 8.1 V COMMERCIAL EXTENDED R-PDSO-G20 Not Qualified 80 °C -10 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS LSSOP, unknown EAR99 8542.39.00.01
UPC1687G-E1
California Eastern Laboratories (CEL)
Check for Price Obsolete VIDEO TUNER Not Qualified CALIFORNIA EASTERN LABORATORIES DFP , 8 unknown EAR99 8542.39.00.01
NTE1608
NTE Electronics Inc
Check for Price Active DIP 1 12 V AUDIO TUNER YES 1 40 mA 12 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC DIP , 20 unknown EAR99 8542.39.00.01
MAX2120CTI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred HVQCCN 3.47 V VIDEO TUNER BICMOS YES 2.175 GHz 925 MHz 9 dB 1 160 mA 3.13 V COMMERCIAL S-XQCC-N28 Not Qualified e3 1 70 °C 260 30 28 UNSPECIFIED LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC28,.2SQ,20 28 compliant EAR99 8542.39.00.01