Parametric results for: upd42272a under Superimposer ICs

Filter Your Search

1 - 10 of 404 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NJM2207M-(TE1)
New Japan Radio Co Ltd
Check for Price Obsolete SOP 13 V ON-SCREEN DISPLAY IC BIPOLAR 1 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e6 75 °C -20 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 10 mm 1.9 mm NEW JAPAN RADIO CO LTD SOIC DMP-14 14 compliant 8542.39.00.01 On-Screen Display IC
MC141549P
Motorola Mobility LLC
Check for Price No Obsolete DIP 5.5 V ON-SCREEN DISPLAY IC MONITOR 15 X 30 NO 16 1 4.5 V OTHER R-PDIP-T16 Not Qualified e0 85 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.18 mm 4.44 mm MOTOROLA INC DIP DIP, 16 unknown 8542.39.00.01 On-Screen Display IC
UPD6453CY-001
NEC Electronics Group
Check for Price Obsolete DIP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS VCR; TV 12 X 18 NO 8 1 4.5 V COMMERCIAL EXTENDED R-PDIP-T20 Not Qualified 75 °C -20 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 5.72 mm NEC ELECTRONICS CORP DIP DIP, 20 unknown 8542.39.00.01 On-Screen Display IC
LC74788
SANYO Semiconductor Co Ltd
Check for Price Obsolete SDIP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 24 NO 8 1 4.5 V OTHER R-PDIP-T24 Not Qualified 70 °C -30 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 21.2 mm 3.9 mm SANYO SEMICONDUCTOR CO LTD DIP SDIP, 24 unknown 8542.39.00.01 On-Screen Display IC
UPD6465CS-001
NEC Electronics Group
Check for Price No No Obsolete SDIP PAL; NTSC; SECAM 5.5 V ON-SCREEN DISPLAY IC CMOS VCR 12 X 24 NO 2 1 4.5 V COMMERCIAL EXTENDED R-PDIP-T24 Not Qualified e0 75 °C -20 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 7.62 mm 21.95 mm 5.08 mm NEC ELECTRONICS CORP DIP SDIP, 24 compliant 8542.39.00.01 On-Screen Display IC
UPD6464AGT-101
NEC Electronics Group
Check for Price Obsolete ON-SCREEN DISPLAY IC R-PDSO-G24 Not Qualified e0 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL NEC ELECTRONICS CORP SOIC , 24 unknown 8542.39.00.01 On-Screen Display IC
LC74731W
SANYO Electric Co Ltd
Check for Price No Transferred LFQFP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV CAN OPERATE WITH 4.5V TO 6.5V VDD2 SUPPLY 12 X 24 NO 8 1 4.5 V OTHER S-PQFP-G64 Not Qualified e0 70 °C -30 °C 64 PLASTIC/EPOXY QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 10 mm 10 mm 1.7 mm SANYO ELECTRIC CO LTD QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.39.00.01 On-Screen Display IC
PCA8516T
NXP Semiconductors
Check for Price Obsolete SOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 18 NO 16 1 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NXP SEMICONDUCTORS SOIC PLASTIC, SOP-24 24 compliant 8542.39.00.01 On-Screen Display IC
UPD42272AGF-3BE
Renesas Electronics Corporation
Check for Price No No Obsolete QFP PAL; NTSC; SECAM 5.5 V PICTURE-IN-PICTURE IC CMOS YES 1 75 mA 4.5 V COMMERCIAL R-PQFP-G64 Not Qualified e0 70 °C -20 °C 64 PLASTIC/EPOXY QFP64,.7X.95,40 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 1 mm QUAD RENESAS ELECTRONICS CORP QFP 64 unknown 8542.39.00.01 Picture-In-Picture IC
SAB9080H
Philips Semiconductors
Check for Price No Transferred QFP PICTURE-IN-PICTURE IC COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD PHILIPS SEMICONDUCTORS QFP, QFP100,.7X.9 unknown 8542.39.00.01 On-Screen Display IC