Parametric results for: lc74760m under Superimposer ICs

Filter Your Search

1 - 10 of 404 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M65665CSP
Renesas Electronics Corporation
Check for Price Obsolete SDIP PAL; NTSC 3.5 V PICTURE-IN-PICTURE IC TV YES 1 3.2 V COMMERCIAL R-PDIP-T42 Not Qualified 70 °C -10 °C 42 PLASTIC/EPOXY SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 15.24 mm 36.7 mm 5.5 mm RENESAS ELECTRONICS CORP DIP SDIP, SDIP42,.6 42 unknown 8542.39.00.01 On-Screen Display IC
KS5516-04
Samsung Semiconductor
Check for Price Obsolete SDIP PAL; NTSC; SECAM 5.5 V PICTURE-IN-PICTURE IC CMOS TV 12 X 18 NO 8 1 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SDIP24,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 22.95 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP SDIP, 24 unknown 8542.39.00.01 On-Screen Display IC
LC74411NE
SANYO Electric Co Ltd
Check for Price No Obsolete QFP PAL; NTSC 5.25 V PICTURE-IN-PICTURE IC CMOS TV; VCR NO 1 10 µA 4.75 V COMMERCIAL S-PQFP-G64 Not Qualified e0 70 °C -10 °C 64 PLASTIC/EPOXY QFP64,.66SQ,32 SQUARE FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 14 mm 14 mm 2.8 mm SANYO ELECTRIC CO LTD QFP QFP, QFP64,.66SQ,32 64 unknown 8542.39.00.01 On-Screen Display IC
UPD6454GT-101
NEC Electronics America Inc
Check for Price No Obsolete SOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 18 NO 1 4.5 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified e0 75 °C -20 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.2 mm 2.9 mm NEC ELECTRONICS AMERICA INC 0.375 INCH, PLASTIC, SOP-24 compliant 8542.39.00.01 On-Screen Display IC
S5D2508A
Samsung Semiconductor
Check for Price Obsolete DIP 5.25 V ON-SCREEN DISPLAY IC MONITOR 15 X 30 NO 16 1 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, 16 unknown 8542.39.00.01 On-Screen Display IC
M65665FP
Mitsubishi Electric
Check for Price No Transferred SSOP PAL; NTSC 3.5 V PICTURE-IN-PICTURE IC TV YES 1 3.2 V COMMERCIAL R-PDSO-G42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY SOP42,.5,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL 8.4 mm 17.5 mm 2.4 mm MITSUBISHI ELECTRIC CORP SSOP SSOP, SOP42,.5,32 42 unknown 8542.39.00.01 On-Screen Display IC
UPD42271AGF-3BE
Renesas Electronics Corporation
Check for Price No No Obsolete QFP PAL; NTSC; SECAM 5.5 V PICTURE-IN-PICTURE IC CMOS YES 1 70 mA 4.5 V COMMERCIAL R-PQFP-G64 Not Qualified e0 70 °C -20 °C 64 PLASTIC/EPOXY QFP64,.7X.95,40 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 1 mm QUAD RENESAS ELECTRONICS CORP QFP 64 unknown 8542.39.00.01 Picture-In-Picture IC
BU2857FE2
ROHM Semiconductor
Check for Price Obsolete SOP PAL; NTSC 5 V ON-SCREEN DISPLAY IC TV 12 X 18 NO 1 3 V R-PDSO-G28 Not Qualified 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 18.5 mm 2.41 mm ROHM CO LTD SOIC SOP, 28 unknown 8542.39.00.01 On-Screen Display IC
SAB9077HB-S
NXP Semiconductors
Check for Price Obsolete QFP PAL; NTSC 5.5 V PICTURE-IN-PICTURE IC TV YES 8 1 4.5 V OTHER R-PQFP-G100 Not Qualified 70 °C -25 °C 100 PLASTIC/EPOXY QFP100,.7X.9 RECTANGULAR FLATPACK YES GULL WING 650 µm QUAD 14 mm 20 mm 3.2 mm NXP SEMICONDUCTORS QFP QFP, 100 unknown 8542.39.00.01 On-Screen Display IC
SAB9077HB
NXP Semiconductors
Check for Price Obsolete QFP PAL; NTSC 5.5 V PICTURE-IN-PICTURE IC TV YES 8 1 4.5 V OTHER R-PQFP-G100 Not Qualified 70 °C -25 °C 100 PLASTIC/EPOXY QFP100,.7X.9 RECTANGULAR FLATPACK YES GULL WING 650 µm QUAD 14 mm 20 mm 3.2 mm NXP SEMICONDUCTORS QFP QFP, 100 unknown 8542.39.00.01 On-Screen Display IC