Filter Your Search
61 - 70 of 421 results
|
HD49420FS
Renesas Electronics Corporation
|
Check for Price | Transferred | QFP | PICTURE-IN-PICTURE IC | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.1 mm | RENESAS TECHNOLOGY CORP | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||||||||||
![]() |
STV9936S
STMicroelectronics
|
Check for Price | No | Obsolete | SOP | 3.6 V | ON-SCREEN DISPLAY IC | MONITOR | 12 X 18 | NO | 8 | 1 | 30 mA | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | PLASTIC, SOP-16 | not_compliant | 8542.39.00.01 | On-Screen Display IC | SOIC | 16 | ||||||
![]() |
UPD6464ACS-001
NEC Electronics Group
|
Check for Price | No | Transferred | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | VCR | 12 X 24 | NO | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.95 mm | 5.08 mm | NEC ELECTRONICS CORP | SDIP, | compliant | 8542.39.00.01 | On-Screen Display IC | DIP | 24 | ||||||
![]() |
PCA8515T/005
NXP Semiconductors
|
Check for Price | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 16 | 1 | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 24 | ||||||||
![]() |
LC7441NE
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | QFP | PAL; NTSC | 5.5 V | PICTURE-IN-PICTURE IC | CMOS | VCR; TV | YES | 1 | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3 mm | SANYO ELECTRIC CO LTD | QFP, QFP64,.66SQ,32 | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 64 | ||||||
![]() |
935247890551
NXP Semiconductors
|
Check for Price | Obsolete | QFP | PAL; NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 100 | ||||||||||
![]() |
LC74731W
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | LFQFP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 4.5V TO 6.5V VDD2 SUPPLY | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.7 mm | SANYO ELECTRIC CO LTD | LFQFP, QFP64,.47SQ,20 | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 64 | |||
![]() |
UPD6464AGT-101
NEC Electronics Group
|
Check for Price | Obsolete | ON-SCREEN DISPLAY IC | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | NEC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 24 | |||||||||||||||||||||||
![]() |
MC44461B
Motorola Mobility LLC
|
Check for Price | No | Obsolete | SDIP | NTSC | 5 V | PICTURE-IN-PICTURE IC | BICMOS | TV | YES | 1 | 160 mA | 5 V | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | SDIP, SDIP56,.6 | unknown | 8542.39.00.01 | Picture-In-Picture IC | DIP | 56 | ||||||||
|
MC44461B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | SDIP | NTSC | 5 V | PICTURE-IN-PICTURE IC | BICMOS | TV | YES | 1 | 160 mA | 5 V | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | SHRINK, PLASTIC, DIP-56 | unknown | 8542.39.00.01 | On-Screen Display IC |