Filter Your Search
41 - 50 of 404 results
|
SDA9188-3X
Siemens
|
Check for Price | Transferred | SOP | 5.5 V | PICTURE-IN-PICTURE IC | MOS | TV | NO | 1 | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||||||||||
|
LC74781M
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | VCR; TV | 12 X 24 | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | SOP, SOP24,.4 | unknown | 8542.39.00.01 | On-Screen Display IC | DFP | 24 | |||||||
|
MMBZ27VCLY
ROHM Semiconductor
|
Check for Price | Active | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | unknown | On-Screen Display IC | 2020-06-15 | ||||||||||||||||||||||||||||||||||||||
|
BU2848FS
ROHM Semiconductor
|
Check for Price | No | Obsolete | SSOP | PAL; NTSC | 5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 1 | 10 mA | 3 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP20,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 2.01 mm | ROHM CO LTD | SSOP, SOP20,.3,32 | unknown | 8542.39.00.01 | On-Screen Display IC | SSOP | 20 | |||||||
|
LC74776
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SDIP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 4.5V TO 6.5V VDD2 SUPPLY | 12 X 24 | 8 | 1 | 40 mA | 4.5 V | OTHER | R-PDIP-T30 | Not Qualified | e0 | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 3.95 mm | SANYO ELECTRIC CO LTD | SDIP, SDIP30,.4 | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 30 | ||||||
|
SAB9076HB-S
NXP Semiconductors
|
Check for Price | Obsolete | QFP | NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 100 | ||||||||||||
|
LC7472M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 10 X 24 | NO | 1 | 1 | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | SOP, SOP24,.4 | unknown | 8542.39.00.01 | On-Screen Display IC | DFP | 24 | |||||||
|
HD49420FS
Renesas Electronics Corporation
|
Check for Price | Transferred | QFP | PICTURE-IN-PICTURE IC | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.1 mm | RENESAS TECHNOLOGY CORP | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||||||||||||||
|
SDA9189X
Infineon Technologies AG
|
Check for Price | Obsolete | SOP | NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 64 | 1 | 160 mA | 4.75 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.89 mm | 20.9 mm | 2.54 mm | INFINEON TECHNOLOGIES AG | PLASTIC, DSO-32 | compliant | 8542.39.00.01 | On-Screen Display IC | SOIC | 32 | ||||||||||||
|
935247880551
NXP Semiconductors
|
Check for Price | Obsolete | QFP | NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 100 |