Parametric results for: upd42272a under Superimposer ICs

Filter Your Search

11 - 20 of 404 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LC74799M
SANYO Electric Co Ltd
Check for Price No Obsolete SSOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV CAN OPERATE WITH 5V VDD2 SUPPLY 12 X 24 NO 8 1 4.5 V OTHER R-PDSO-G30 Not Qualified e0 70 °C -30 °C 30 PLASTIC/EPOXY SOP30,.4,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 1 mm DUAL 7.9 mm 15.3 mm 2.5 mm SANYO ELECTRIC CO LTD DFP SSOP, SOP30,.4,40 30 unknown 8542.39.00.01 On-Screen Display IC
LC74761
SANYO Electric Co Ltd
Check for Price Transferred SDIP PAL; NTSC; SECAM 5.5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 24 8 1 20 mA 4.5 V OTHER R-PDIP-T30 Not Qualified 70 °C -30 °C 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 27.2 mm 3.95 mm SANYO ELECTRIC CO LTD DIP SDIP, SDIP30,.4 30 unknown 8542.39.00.01 On-Screen Display IC
UPD6451AGT-301
NEC Electronics Group
Check for Price Transferred ON-SCREEN DISPLAY IC R-PDSO-G20 Not Qualified 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL NEC ELECTRONICS CORP SOIC , 20 unknown 8542.39.00.01 On-Screen Display IC
KS5514B-07
Samsung Semiconductor
Check for Price Obsolete SDIP PAL; NTSC; SECAM 5.5 V ON-SCREEN DISPLAY IC BICMOS TV IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY 12 X 18 NO 8 1 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SDIP24,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 22.95 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP SDIP, 24 unknown 8542.39.00.01 On-Screen Display IC
S5D2510
Samsung Semiconductor
Check for Price Obsolete DIP 5.25 V ON-SCREEN DISPLAY IC MONITOR 15 X 30 NO 16 1 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, 16 unknown 8542.39.00.01 On-Screen Display IC
BU2993FV
ROHM Semiconductor
Check for Price Yes Yes Active LSSOP 3.6 V ON-SCREEN DISPLAY IC CAMCORDER 12 X 18 NO 1 7 mA 2.4 V R-PDSO-G20 Not Qualified e3/e2 260 10 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN/TIN COPPER GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.35 mm ROHM CO LTD SSOP SSOP-20 20 compliant 8542.39.00.01 On-Screen Display IC
BU2857FT2
ROHM Semiconductor
Check for Price Obsolete SOP PAL; NTSC 5 V ON-SCREEN DISPLAY IC TV 12 X 18 NO 1 3 V R-PDSO-G28 Not Qualified 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 18.5 mm 2.41 mm ROHM CO LTD SOIC SOP, 28 unknown 8542.39.00.01 On-Screen Display IC
LC74723M
SANYO Electric Co Ltd
Check for Price No Obsolete SOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV BACKGROUND COLOR SWITCHING VALID ONLY IN... more 10 X 24 NO 2 1 20 mA 4.5 V OTHER R-PDSO-G24 Not Qualified e0 70 °C -30 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.9 mm 15.3 mm 2.5 mm SANYO ELECTRIC CO LTD DFP SOP, SOP24,.4 24 unknown 8542.39.00.01 On-Screen Display IC
BU2848FST2
ROHM Semiconductor
Check for Price Obsolete SSOP PAL; NTSC 5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 18 NO 1 10 mA 3 V R-PDSO-G20 Not Qualified 75 °C -20 °C 20 PLASTIC/EPOXY SOP20,.3,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 800 µm DUAL 5.4 mm 8.7 mm 2.01 mm ROHM CO LTD SSOP SSOP, 20 unknown 8542.39.00.01 On-Screen Display IC
KS5514B-02
Samsung Semiconductor
Check for Price Obsolete SDIP PAL; NTSC; SECAM 5.5 V ON-SCREEN DISPLAY IC BICMOS TV IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY 12 X 18 NO 8 1 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SDIP24,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 22.95 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP SDIP, 24 unknown 8542.39.00.01 On-Screen Display IC