Filter Your Search
11 - 20 of 421 results
|
PCA8515005D
NXP Semiconductors
|
Check for Price | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 16 | 1 | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||
|
BU2848FSE2
ROHM Semiconductor
|
Check for Price | Obsolete | SSOP | PAL; NTSC | 5 V | ON-SCREEN DISPLAY IC | TV | 12 X 18 | NO | 1 | 3 V | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 2.01 mm | ROHM CO LTD | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||
|
M65665CSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | SDIP | PAL; NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | YES | 1 | 3.2 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.7 mm | 5.5 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||
|
LC74723M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | BACKGROUND COLOR SWITCHING VALID ONLY IN... more | 10 X 24 | NO | 2 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | ||
|
BU2857FT2
ROHM Semiconductor
|
Check for Price | Obsolete | SOP | PAL; NTSC | 5 V | ON-SCREEN DISPLAY IC | TV | 12 X 18 | NO | 1 | 3 V | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 18.5 mm | 2.41 mm | ROHM CO LTD | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||
|
STV9426
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 5.25 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 12 X 18 | 8 | 1 | 50 mA | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | On-Screen Display IC | |||||||
|
LC74776M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SSOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 4.5V TO 6.5V VDD2 SUPPLY | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO SEMICONDUCTOR CO LTD | SOIC | SSOP, | 30 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||
|
UPD6451GT-101
NEC Electronics America Inc
|
Check for Price | No | Transferred | SOP | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 12.8 mm | 2.9 mm | NEC ELECTRONICS AMERICA INC | 0.375 INCH, PLASTIC, SOP-20 | compliant | 8542.39.00.01 | On-Screen Display IC | ||||||||
|
UPD42271AGF-3BE
NEC Electronics America Inc
|
Check for Price | No | Transferred | QFP | PAL; NTSC | 5.5 V | PICTURE-IN-PICTURE IC | CMOS | TV | YES | 1 | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QFP-64 | compliant | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
UPD6454GT-101
NEC Electronics America Inc
|
Check for Price | No | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 2.9 mm | NEC ELECTRONICS AMERICA INC | 0.375 INCH, PLASTIC, SOP-24 | compliant | 8542.39.00.01 | On-Screen Display IC |