Parametric results for: LA7217MC-FH under Signal Separator ICs

Filter Your Search

41 - 50 of 421 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BA7062F-E2
ROHM Semiconductor
Check for Price Buy Yes Yes Obsolete LSOP 5.5 V SYNC SEPARATOR IC BIPOLAR BUILT-IN AFC CIRCUIT 1 6.2 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e3/e2 75 °C -20 °C 260 10 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN/TIN COPPER GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.6 mm ROHM CO LTD SOIC LSOP, SOP8,.25 8 compliant 8542.39.00.01 Sync Separator IC
LA7217
SANYO Semiconductor Co Ltd
Check for Price Buy Obsolete DIP 5.5 V SYNC SEPARATOR IC 1 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified 65 °C -15 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19 mm 3.65 mm SANYO SEMICONDUCTOR CO LTD DIP DIP, 14 unknown 8542.39.00.01 Sync Separator IC
ISL59885ISZ
Intersil Corporation
Check for Price Buy Transferred SOP 5 V SYNC SEPARATOR IC CMOS 1 4 mA 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01 Y/C Separator IC
EL1883ISZ-T7
Intersil Corporation
Check for Price Buy Yes Transferred SOP 5 V SYNC SEPARATOR IC CMOS 1 3 mA 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm INTERSIL CORP SOIC SOP-8 8 compliant 8542.39.00.01 Y/C Separator IC
MC141625FU
Motorola Mobility LLC
Check for Price Buy No Obsolete QFP 5.5 V Y/C SEPARATOR IC CMOS 1 120 mA 4.5 V COMMERCIAL EXTENDED S-PQFP-G48 Not Qualified e0 80 °C -20 °C 48 PLASTIC/EPOXY QFP48,.6SQ,32 SQUARE FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 12 mm 12 mm 2.55 mm MOTOROLA INC QFP QFP, QFP48,.6SQ,32 48 unknown 8542.39.00.01 Y/C Separator IC
ISL59885ISZ-T13R5218
Intersil Corporation
Check for Price Buy Yes Obsolete SOP 5 V SYNC SEPARATOR IC CMOS 1 4 mA 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01 Sync Separator IC
EL4583AISZ-T7
Intersil Corporation
Check for Price Buy Yes Transferred SOP 5.25 V SYNC SEPARATOR IC CMOS 1 4 mA 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 9.906 mm 1.7272 mm INTERSIL CORP SOIC 0.150 INCH, ROHS COMPLIANT, SO-16 16 compliant 8542.39.00.01 Y/C Separator IC
TA8843AF
Toshiba America Electronic Components
Check for Price Buy No No Active FQFP 5.25 V Y/C SEPARATOR IC 1 4.75 V S-PQFP-G80 Not Qualified NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY QFP80,.55SQ,20 SQUARE FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 12 mm 12 mm 1.85 mm TOSHIBA CORP QFP FQFP, 80 unknown 8542.39.00.01 Y/C Separator IC
EL4581CSZ-T7
Intersil Corporation
Check for Price Buy Transferred SOP 5.25 V SYNC SEPARATOR IC CMOS 1 3 mA 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01 Y/C Separator IC EAR99
EL4583CN
Rochester Electronics LLC
Check for Price Buy No Active 5 V SYNC SEPARATOR IC CMOS 1 5 V INDUSTRIAL R-PDIP-T16 COMMERCIAL e0 NOT APPLICABLE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown Sync Separator IC