Filter Your Search
1 - 10 of 423 results
|
EL1881CSZ
Intersil Corporation
|
$1.2100 | Yes | Transferred | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | INTERSIL CORP | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Y/C Separator IC | |||||||
|
EL1883ISZ
Intersil Corporation
|
$1.3800 | Yes | Transferred | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | INTERSIL CORP | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Y/C Separator IC | |||||||
|
EL1881CSZ
Renesas Electronics Corporation
|
$1.4453 | Yes | Yes | Obsolete | SOP | SYNC SEPARATOR IC | CMOS | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | 8542.39.00.01 | Sync Separator IC | M8.15E | 2017-09-26 | Renesas Electronics | |||||||||
|
LM1881N/NOPB
National Semiconductor Corporation
|
$1.7868 | Yes | Transferred | DIP | 12 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 12 mA | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Sync Separator IC | ||||||||||
|
LM1881MX/NOPB
National Semiconductor Corporation
|
$1.7868 | Yes | Transferred | SOP | 12 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 12 mA | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Sync Separator IC | ||||||||||
|
ISL59885ISZ
Intersil Corporation
|
$1.8888 | Transferred | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | Y/C Separator IC | |||||||||
|
EL1881CSZ-T7
Renesas Electronics Corporation
|
$1.8943 | Yes | Obsolete | SOP | SYNC SEPARATOR IC | CMOS | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Sync Separator IC | M8.15E | 2017-09-26 | Renesas Electronics | |||||||||
|
BA7046F-E2
ROHM Semiconductor
|
$1.9385 | Yes | Yes | Active | LSOP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | BUILT-IN AFC CIRCUIT | 1 | 6.2 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e2 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | Sync Separator IC | ROHM Semiconductor | ||||||||
|
EL1883ISZ
Renesas Electronics Corporation
|
$2.0617 | Yes | Yes | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOICN | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Y/C Separator IC | M8.15E | 2017-09-26 | Renesas Electronics | ||||||||||
|
LM1881M/NOPB
National Semiconductor Corporation
|
$2.1496 | Yes | Transferred | SOP | 12 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 12 mA | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Sync Separator IC |