Parametric results for: nbspnbspnbspinfrared+remo... under Remote Control ICs

Filter Your Search

1 - 10 of 1,223 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT12F
Holtek Semiconductor Inc
$0.2162 Yes Obsolete RECEIVER IC NOT SPECIFIED NOT SPECIFIED HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01 Holtek
TFBS4711-TR1
Vishay Intertechnologies
$3.0006 Yes Active SMA 5.5 V TRANSMITTER/RECEIVER IC 1 10 mA 2.4 V INFRARED R-XSMA-N7 85 °C -25 °C 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 950 µm SINGLE 1.9 mm 6 mm 3.1 mm VISHAY INTERTECHNOLOGY INC compliant Vishay PACKAGE-7
TFBS4711-TT1
Vishay Intertechnologies
$3.4702 Yes Active SMA 5.5 V TRANSMITTER/RECEIVER IC 1 10 mA 2.4 V INFRARED R-XSMA-N7 85 °C -25 °C 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 950 µm SINGLE 1.9 mm 6 mm 3.1 mm VISHAY INTERTECHNOLOGY INC compliant Vishay PACKAGE-7
SI4031-B1-FM
Silicon Laboratories Inc
$3.5904 Yes Not Recommended HVQCCN 3.6 V TRANSMITTER IC 1 1.8 V INDUSTRIAL RF S-XQCC-N20 85 °C -40 °C 20 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 900 µm SILICON LABORATORIES INC compliant 8542.39.00.01 HVQCCN, QFN 20
SI4030-B1-FM
Silicon Laboratories Inc
$4.0640 Yes Not Recommended HVQCCN 3.6 V TRANSMITTER IC 1 1.8 V INDUSTRIAL RF S-XQCC-N20 e3 1 85 °C -40 °C 260 40 20 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 900 µm SILICON LABORATORIES INC compliant 8542.39.00.01 QFN 20
SI4032-B1-FM
Silicon Laboratories Inc
$5.1046 Yes Active HVQCCN 3.6 V TRANSMITTER IC 1 1.8 V INDUSTRIAL RF S-XQCC-N20 85 °C -40 °C 20 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 900 µm SILICON LABORATORIES INC compliant 8542.39.00.01 QFN 20
TXM-433-LC
Linx Technologies Inc
$7.8024 Yes Yes Transferred LINX TECHNOLOGIES INC unknown 8542.39.00.01 Linx Technologies ,
RXM-433-LR
Linx Technologies Inc
$12.7712 Yes Yes Transferred RECEIVER IC LINX TECHNOLOGIES INC unknown 8542.39.00.01 Linx Technologies
BT122-A-V2
Silicon Laboratories Inc
$18.0813 Active SUPPORT CIRCUIT SILICON LABORATORIES INC unknown
BT122-A-V2R
Silicon Laboratories Inc
$19.7110 Active SUPPORT CIRCUIT SILICON LABORATORIES INC unknown