Filter Your Search
1 - 10 of 2,488 results
|
MAX13335EGEE/V+
Analog Devices Inc
|
Check for Price | Yes | Active | SSOP | 3.465 V | AUDIO DEMODULATOR | BCDMOS | 1 | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | QSOP-16 | 16 | 16-QSOP-150_MIL | compliant | 2012-01-13 | Analog Devices | ||||||||||||
|
MAX13335EGEE/V+
Maxim Integrated Products
|
$3.2138 | Yes | Yes | Transferred | SSOP | 3.465 V | AUDIO DEMODULATOR | BCDMOS | 1 | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
MAX13336EGEE/V+
Analog Devices Inc
|
Check for Price | Yes | Active | SSOP | 3.465 V | AUDIO DEMODULATOR | BCDMOS | 1 | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | QSOP-16 | 16 | 16-QSOP-150_MIL | compliant | 2012-01-13 | Analog Devices | ||||||||||||
|
MAX13336EGEE/V+
Maxim Integrated Products
|
$1.9416 | Yes | Yes | Transferred | SSOP | 3.465 V | AUDIO DEMODULATOR | BCDMOS | 1 | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
ATR4255P-ILQH
Atmel Corporation
|
Check for Price | Yes | Obsolete | SSOP | 0.6 % | AM/FM | 480 mV | 400 mV | 10 V | AUDIO DEMODULATOR | BICMOS | 1 | 65 dB | 7.5 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | ATMEL CORP | SOIC | SSOP, | 44 | compliant | 8542.39.00.01 | |||||||||||||||
|
TEA5777HN/N2,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HVQCCN | 0.05 % | AM/FM | 104 mV | 650 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BICMOS | ALSO REQUIRES 2.7V TO 5V DIGITAL SUPPLY | 1 | 60 dB | 2.7 V | COMMERCIAL | S-PQCC-N48 | Not Qualified | e3/e4 | 65 °C | -10 °C | 48 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 48 | unknown | 8542.39.00.01 | |||||||||||||
|
ATR4258-ILSH
Atmel Corporation
|
Check for Price | Yes | Obsolete | SSOP | 0.4 % | AM/FM | 480 mV | 150 mV | 10 V | AUDIO DEMODULATOR | BICMOS | 1 | 65 dB | 8 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | ATMEL CORP | SSOP | SSOP, | 44 | compliant | 8542.39.00.01 | ||||||||||||
|
E-TDA7512
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | LFQFP | 1 % | AM/FM | 10 V | AUDIO SINGLE CHIP RECEIVER | BICMOS | 1 | 7.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | LFQFP, | 64 | compliant | 8542.39.00.01 | |||||||||||||
|
U4255BM-AFNG3
Atmel Corporation
|
Check for Price | No | No | Obsolete | SSOP | 0.3 % | AM/FM | 140 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | BICMOS | 1 | 70 mA | 7.5 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | ATMEL CORP | SSOP | SSOP, | 44 | compliant | 8542.39.00.01 | ||||||||||||||
|
SA600D
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | BICMOS | 16 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 |