Parametric results for: MM1327 under Receiver ICs

Filter Your Search

31 - 40 of 2,478 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LA1130
SANYO Electric Co Ltd
Check for Price No Obsolete ZIP 0.35 % AM 14 V AUDIO SINGLE CHIP RECEIVER 1 51 mA 7.5 V COMMERCIAL R-PZIP-T16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY ZIP16,.12,59 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 1.5 mm ZIG-ZAG 3.25 mm 24.2 mm 8.8 mm SANYO ELECTRIC CO LTD ZIP ZIP, 16 unknown 8542.39.00.01
SL1019P
Kodenshi Sensing
Check for Price Obsolete KODENSHI AUK CORP , unknown 8542.39.00.01
LA75695VA
SANYO Electric Co Ltd
Check for Price Transferred LSSOP 0.3 % AM/FM 500 mV 2 V 5.5 V AUDIO/VIDEO DEMODULATOR 1 69 dB 48.3 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified 75 °C -20 °C 24 PLASTIC/EPOXY SSOP24,.25,20 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 4.4 mm 6.5 mm 1.5 mm SANYO ELECTRIC CO LTD SSOP LSSOP, SSOP24,.25,20 24 unknown 8542.39.00.01
HA1125
Hitachi Ltd
Check for Price Transferred DIP AUDIO DEMODULATOR R-PDIP-T14 Not Qualified 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 5.06 mm HITACHI LTD DIP, unknown 8542.39.00.01
M52322FP
Mitsubishi Electric
Check for Price No Obsolete SOP 5 V AUDIO/VIDEO DEMODULATOR BIPOLAR 5 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified e0 75 °C -20 °C 24 PLASTIC/EPOXY SOP24,.3,32 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 800 µm DUAL MITSUBISHI ELECTRIC CORP SSOP SOP, SOP24,.3,32 24 unknown 8542.39.00.01
LA1135M
SANYO Electric Co Ltd
Check for Price Obsolete SOP 0.4 % AM 12 V AUDIO SINGLE CHIP RECEIVER 1 74 mA 7.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 5.4 mm 12.6 mm 1.8 mm SANYO ELECTRIC CO LTD SOIC SOP, 20 unknown 8542.39.00.01
CXA1191L-S28-R
Unisonic Technologies Co Ltd
Check for Price Yes Active SOP AM/FM 77.5 mV 77.5 mV 7.5 V AUDIO SINGLE CHIP RECEIVER 1 2 V COMMERCIAL R-PDSO-G28 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.65 mm 17.7 mm 2.8 mm UNISONIC TECHNOLOGIES CO LTD SOIC LEAD FREE, SOP-28 28 compliant 8542.39.00.01
STV8203
STMicroelectronics
Check for Price No No Obsolete SDIP 0.2 % FM 2 V 5.25 V AUDIO DEMODULATOR CMOS 1 4.75 V COMMERCIAL R-PDIP-T42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 15.24 mm 38.1 mm 5.08 mm STMICROELECTRONICS DIP PLASTIC, SDIP-42 42 not_compliant 8542.39.00.01
ATR4258-ILSH
Atmel Corporation
Check for Price Yes Obsolete SSOP 0.4 % AM/FM 480 mV 150 mV 10 V AUDIO DEMODULATOR BICMOS 1 65 dB 8 V INDUSTRIAL R-PDSO-G44 Not Qualified e3 1 85 °C -40 °C 260 44 PLASTIC/EPOXY SOP44,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 800 µm DUAL 7.4 mm 17.925 mm 2.6 mm ATMEL CORP SSOP SSOP, 44 compliant 8542.39.00.01
TCA3189
STMicroelectronics
Check for Price No No Obsolete DIP FM BIPOLAR OTHER R-PDIP-T16 Not Qualified e0 85 °C -25 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant 8542.39.00.01