Parametric results for: si4791x-1t1d-evb under Receiver ICs

Filter Your Search

21 - 30 of 2,479 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SA624D-T
NXP Semiconductors
Check for Price Obsolete SOP FM 530 mV 8 V AUDIO DEMODULATOR 1 73 dB 4.2 mA 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01
M52322FP
Mitsubishi Electric
Check for Price No Obsolete SOP 5 V AUDIO/VIDEO DEMODULATOR BIPOLAR 5 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified e0 75 °C -20 °C 24 PLASTIC/EPOXY SOP24,.3,32 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 800 µm DUAL MITSUBISHI ELECTRIC CORP SOP, SOP24,.3,32 unknown 8542.39.00.01 SSOP 24
TEF6721HL/V1S,518
NXP Semiconductors
Check for Price Yes Obsolete LFQFP AM/FM 4 V 5.25 V AUDIO SINGLE CHIP RECEIVER 1 4.75 V INDUSTRIAL S-PQFP-G64 3 85 °C -40 °C 260 64 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 10 mm 10 mm 1.6 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 unknown QFP 64 SOT314-2
MC3362DWR2
Motorola Semiconductor Products
Check for Price No Obsolete SOP FM 350 mV 6 V AUDIO SINGLE CHIP RECEIVER BIPOLAR 1 7 mA 2 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01
LA75695VA
SANYO Electric Co Ltd
Check for Price Transferred LSSOP 0.3 % AM/FM 500 mV 2 V 5.5 V AUDIO/VIDEO DEMODULATOR 1 69 dB 48.3 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified 75 °C -20 °C 24 PLASTIC/EPOXY SSOP24,.25,20 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 4.4 mm 6.5 mm 1.5 mm SANYO ELECTRIC CO LTD LSSOP, SSOP24,.25,20 unknown 8542.39.00.01 SSOP 24
WJCE6230/SLA34
Intel Corporation
Check for Price Yes Obsolete CMOS COMMERCIAL Not Qualified 70 °C 80 PLASTIC/EPOXY QFP80,.47SQ,16 YES INTEL CORP , QFP80,.47SQ,16 unknown 8542.39.00.01
KA22900
Samsung Semiconductor
Check for Price Obsolete SDIP 1 % AM/FM 80 mV 80 mV 7 V AUDIO SINGLE CHIP RECEIVER 1 70 dB 20 mA 1.8 V COMMERCIAL EXTENDED R-PDIP-T24 Not Qualified 75 °C -20 °C 24 PLASTIC/EPOXY SDIP24,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 22.95 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC SDIP, unknown 8542.39.00.01 DIP 24
BA4230AF-E1
ROHM Semiconductor
Check for Price Obsolete SOP AM/FM 2 V AUDIO SINGLE CHIP RECEIVER 1 1 V R-PDSO-G18 Not Qualified 18 PLASTIC/EPOXY SOP18,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 5.4 mm 11.2 mm 1.9 mm ROHM CO LTD SOP, unknown 8542.39.00.01 SOIC 18
SA676DK/01
NXP Semiconductors
Check for Price Obsolete AUDIO SINGLE CHIP RECEIVER Not Qualified 20 PLASTIC/EPOXY SMALL OUTLINE YES GULL WING DUAL NXP SEMICONDUCTORS , unknown 8542.39.00.01 SSOP 20
TEA6845H/V2,557
NXP Semiconductors
Check for Price Obsolete QFP 1.75 % AM/FM 290 mV 5.25 V AUDIO SINGLE CHIP RECEIVER 1 4.75 V INDUSTRIAL R-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP64,.7X.95,40 RECTANGULAR FLATPACK YES GULL WING 1 mm QUAD 14 mm 20 mm 3.2 mm NXP SEMICONDUCTORS QFP, unknown 8542.39.00.01 QFP 64