Filter Your Search
21 - 30 of 2,478 results
|
YD1191
Wuxi YouDa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | WUXI YOUDA ELECTRONICS CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
NE607DK-T
NXP Semiconductors
|
Check for Price | Obsolete | LSSOP | FM | 130 mV | 7 V | AUDIO DEMODULATOR | 1 | 62 dB | 4 mA | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.575 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | 8542.39.00.01 | SSOP | 20 | ||||||||||||||
|
U4292B-AFS
Atmel Corporation
|
Check for Price | Obsolete | SSOP | FM | 9 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 75 mA | 7.5 V | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -30 °C | 44 | PLASTIC/EPOXY | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | ATMEL CORP | SSOP, | unknown | 8542.39.00.01 | SSOP | 44 | |||||||||||||
|
SA676DK/01
NXP Semiconductors
|
Check for Price | Obsolete | AUDIO SINGLE CHIP RECEIVER | Not Qualified | 20 | PLASTIC/EPOXY | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | SSOP | 20 | ||||||||||||||||||||||||||||||
|
LA75695VA
SANYO Electric Co Ltd
|
Check for Price | Transferred | LSSOP | 0.3 % | AM/FM | 500 mV | 2 V | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 69 dB | 48.3 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP24,.25,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | SANYO ELECTRIC CO LTD | LSSOP, SSOP24,.25,20 | unknown | 8542.39.00.01 | SSOP | 24 | ||||||||||
|
TA8127FG
Toshiba America Electronic Components
|
Check for Price | Yes | Transferred | AUDIO SINGLE CHIP RECEIVER | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | 0.300 INCH, 1 MM PITCH, PLASTIC, SSOP-24 | unknown | SSOP | 24 | ||||||||||||||||||||||||||||
|
STV8203D
STMicroelectronics
|
Check for Price | No | No | Obsolete | LQFP | FM | 2 V | 5.25 V | AUDIO DEMODULATOR | CMOS | 1 | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-44 | not_compliant | 8542.39.00.01 | QFP | 44 | ||||||||||
|
TEF6721HL/V1S,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | LFQFP | AM/FM | 4 V | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 1 | 4.75 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | unknown | QFP | 64 | SOT314-2 | |||||||||||||
|
TBA130-2
Infineon Technologies AG
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 48 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
LA75521VA
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | AUDIO/VIDEO DEMODULATOR | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SANYO SEMICONDUCTOR CO LTD | , | unknown | 8542.39.00.01 | SSOP | 24 |