Filter Your Search
11 - 20 of 2,479 results
|
5962-01-004-5396
Renesas Electronics Corporation
|
Check for Price | No | Contact Manufacturer | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
TDA9803
NXP Semiconductors
|
Check for Price | Obsolete | DIP | AM | 2 V | 8.8 V | VIDEO DISCRIMINATOR | BIPOLAR | 1 | 53 mA | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-20 | 20 | |||||||||||
|
SL6700ABDG
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | 3 % | AM | 40 mV | 7 V | AUDIO DEMODULATOR | 7 mA | 4 V | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | , | |||||||||||||||
|
935040870118
NXP Semiconductors
|
Check for Price | No | Obsolete | LSSOP | FM | 150 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP | 4.40 MM, PLASTIC, SOT-266-1, SSOP-20 | 20 | |||||||||
|
BA4230AFT2
ROHM Semiconductor
|
Check for Price | Obsolete | SOP | 2 V | AUDIO SINGLE CHIP RECEIVER | 1 | 1 V | R-PDSO-G18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | unknown | SOIC | SOP, | 18 | |||||||||||||||||||
|
GPD410
Agilent Technologies Inc
|
Check for Price | Obsolete | 1 | O-MBCY-W3 | Not Qualified | 3 | METAL | CAN3,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | AGILENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | , CAN3,.2 | ||||||||||||||||||||||||||||
|
NE627DK
Philips Semiconductors
|
Check for Price | No | Transferred | SSOP | BIPOLAR | 6.7 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, SSOP20,.3 | |||||||||||||||||||
|
TDA9814TD-T
NXP Semiconductors
|
Check for Price | No | Obsolete | SOP | 5.5 V | AUDIO/VIDEO DEMODULATOR | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | NXP SEMICONDUCTORS | not_compliant | 8542.39.00.01 | SOP, | |||||||||||||||
|
TK10840MCTX
TOKO Inc
|
Check for Price | Obsolete | SSOP | 0.6 % | FM | 5 V | AUDIO DEMODULATOR | 1 | 62 dB | 900 mV | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 4.4 mm | 10.2 mm | 1.8 mm | TOKO INC | unknown | 8542.39.00.01 | SSOP, | ||||||||||||||
|
STK311-110
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SIP | FM | 5.5 V | AUDIO DEMODULATOR | HYBRID | 1 | 30 mA | 4.7 V | OTHER | R-PSIP-T17 | Not Qualified | e0 | 85 °C | -30 °C | 17 | PLASTIC/EPOXY | SIP17,.1,80 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2 mm | SINGLE | 44 mm | SANYO ELECTRIC CO LTD | unknown | 8542.39.00.01 | SIP, SIP17,.1,80 |