Filter Your Search
41 - 50 of 2,478 results
|
U4292B-AFS
Atmel Corporation
|
Check for Price | Obsolete | SSOP | FM | 9 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 75 mA | 7.5 V | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -30 °C | 44 | PLASTIC/EPOXY | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | ATMEL CORP | SSOP | SSOP, | 44 | unknown | 8542.39.00.01 | |||||||||||||
|
STV8203D
STMicroelectronics
|
Check for Price | No | No | Obsolete | LQFP | FM | 2 V | 5.25 V | AUDIO DEMODULATOR | CMOS | 1 | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-44 | 44 | not_compliant | 8542.39.00.01 | ||||||||||
|
KB22902
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | AM/FM | AUDIO SINGLE CHIP RECEIVER | 1 | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||
|
BA4230AF-E2
ROHM Semiconductor
|
Check for Price | Obsolete | SOP | AM/FM | 2 V | AUDIO SINGLE CHIP RECEIVER | 1 | 1 V | R-PDSO-G18 | Not Qualified | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | SOIC | SOP, | 18 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
NE605N
YAGEO Corporation
|
Check for Price | Obsolete | DIP | FM | 480 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | 1 | 73 dB | 7 mA | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.695 mm | 4.064 mm | PHILIPS COMPONENTS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SA616DK
Philips Semiconductors
|
Check for Price | No | Transferred | TSSOP | BIPOLAR | 5 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
TEA5759H/V1,557
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 19 mA | 2.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 60 °C | -15 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
NE604AD
YAGEO Corporation
|
Check for Price | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4 mA | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC3361BP-N16-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | TSSOP | FM | 160 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2.5 V | OTHER | R-PDSO-G16 | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5.075 mm | 1.2 mm | UNISONIC TECHNOLOGIES CO LTD | TSSOP | TSSOP, | 16 | compliant | 8542.39.00.01 | |||||||||||||
|
SI4734-D60-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | HVQCCN | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-20 | 20 | compliant | 8542.39.00.01 |