Filter Your Search
31 - 40 of 2,478 results
|
TDA3826
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 0.3 % | FM | 1 V | 13.2 V | AUDIO DEMODULATOR | 1 | 80 dB | 20 mA | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.025 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
LA75676VA
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | LSSOP | 0.3 % | AM/FM | 520 mV | 2 V | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 64 dB | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP24,.25,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | SANYO SEMICONDUCTOR CO LTD | LSSOP, | unknown | 8542.39.00.01 | SSOP | 24 | ||||||||
|
TA2149BNG
Toshiba America Electronic Components
|
Check for Price | Obsolete | SDIP | 0.7 % | AM/FM | 250 mV | 85 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 75 dB | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e2/e6 | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN SILVER/TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22 mm | 4.5 mm | TOSHIBA CORP | SDIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||
|
NE604F
Philips Semiconductors
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 2.7 mA | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SL1452NADP
Dynex Semiconductor
|
Check for Price | Obsolete | VIDEO DISCRIMINATOR | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
KA2102A
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | 1.5 % | FM | 360 mV | 18 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 35 mA | 9 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP14,.3TB | compliant | 8542.39.00.01 | DIP | 14 | |||||
|
MC3371DTB
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | TSSOP | 0.6 % | FM | 200 mV | 9 V | AUDIO SINGLE CHIP RECEIVER | 1 | 67 dB | 4.8 mA | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | MOTOROLA INC | PLASTIC, TSSOP-16 | unknown | 8542.39.00.01 | ||||||||
|
LA1836
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SDIP | 1.5 % | AM/FM | 1.1 V | 310 mV | 8.5 V | AUDIO SINGLE CHIP RECEIVER | 1 | 80 dB | 50 mA | 6.5 V | COMMERCIAL | R-PDIP-T30 | Not Qualified | 70 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 3.95 mm | SANYO ELECTRIC CO LTD | SDIP, | unknown | 8542.39.00.01 | DIP | 30 | |||||||
|
TEF6901AH/V4,518
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 0.5 % | AM/FM | 100 mV | 255 mV | 9 V | AUDIO SINGLE CHIP RECEIVER | 1 | 60 dB | 8 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 2.70 MM HEIGHT, PLASTIC, MS-022, SOT-393-1, QFP-64 | unknown | QFP | 64 | SOT393-1 | ||||||||
|
LA7567BVA
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | LSSOP | 0.3 % | AM/FM | 600 mV | 2 V | 5.5 V | AUDIO/VIDEO DEMODULATOR | 1 | 62 dB | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP24,.25,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | SANYO SEMICONDUCTOR CO LTD | LSSOP, | unknown | 8542.39.00.01 | SSOP | 24 |