Parametric results for: wm8731seds/v under Other Consumer ICs

Filter Your Search

71 - 80 of 30,886 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TDA8034AT/C1,118
NXP Semiconductors
$0.7425 Yes Obsolete SOP CONSUMER CIRCUIT IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY 1 3.6 V 2.7 V OTHER R-PDSO-G16 85 °C -25 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS SOP 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 16 SOT109-1 compliant NXP
DA7281-00FVC
Dialog Semiconductor GmbH
$0.7452 Transferred CONSUMER CIRCUIT DIALOG SEMICONDUCTOR GMBH unknown EAR99 8542.39.00.01
TDA8034HN/C1,118
NXP Semiconductors
$0.7467 Yes Active HVQCCN CONSUMER CIRCUIT IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY 1 3.6 V 2.7 V OTHER S-PQCC-N24 1 85 °C -25 °C 260 24 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm NXP SEMICONDUCTORS QFN 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, SOT616-1, MO-220, SOT616-1 HVQFN-24 24 SOT616-1 compliant NXP
SR1HARU
STMicroelectronics
$0.7528 Yes Active VSON CONSUMER CIRCUIT 1 5.5 V 2 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more compliant STMicroelectronics EAR99 8542.39.00.01
TSC2046EIPWR
Texas Instruments
$0.7549 Yes Yes Active TSSOP CONSUMER CIRCUIT CMOS 1 5.25 V 2.2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant Texas Instruments EAR99 8542.39.00.01
TSC2046EIRGVR
Texas Instruments
$0.7549 Yes Yes Active HVQCCN CONSUMER CIRCUIT CMOS 1 5.25 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN QFN-16 16 compliant Texas Instruments EAR99 8542.39.00.01
TSC2046EQPWRQ1
Texas Instruments
$0.7620 Yes Yes Active TSSOP CONSUMER CIRCUIT CMOS 1 5.25 V 2.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant Texas Instruments EAR99 8542.39.00.01
N24RF04EDWPT3G
onsemi
$0.7651 Yes Active SSOP CONSUMER CIRCUIT 1 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 SOIC-8 751BD compliant onsemi 8542.39.00.01
MAX41464GUB+
Maxim Integrated Products
$0.7677 Yes Transferred CONSUMER CIRCUIT e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MP34DT05TR-A
STMicroelectronics
$0.7683 Yes Active LGA CONSUMER CIRCUIT CMOS 1 3.6 V 1.6 V INDUSTRIAL R-CBGA-N4 e4 3 85 °C -40 °C 260 NOT SPECIFIED 4 CERAMIC, METAL-SEALED COFIRED RECTANGULAR GRID ARRAY YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM 3 mm 4 mm 1.1 mm STMICROELECTRONICS compliant STMicroelectronics EAR99 8542.39.00.01