Filter Your Search
61 - 70 of 30,971 results
|
TDA8034HN/C2QL
NXP Semiconductors
|
$0.6600 | Yes | Active | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | QFN | 24 | SOT616-1 | compliant | NXP | |||||||||||||||||||||||||||||||||
|
PI3WVR626XEBEX
Diodes Incorporated
|
$0.6622 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 3.6 V | 1.5 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | LCC24,.1SQ,14 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 350 µm | QUAD | 2.5 mm | 2.5 mm | 500 µm | DIODES INC | unknown | Diodes Incorporated | EAR99 | 8542.39.00.01 | 2020-03-05 | |||||||||||||||||||
|
MCP2036-I/SL
Microchip Technology Inc
|
$0.6720 | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | 14 | compliant | Microchip | EAR99 | 8542.39.00.01 | SOP, SOP14,.25 | ||||||||
|
LA1193M-MPB-E
onsemi
|
$0.6807 | Yes | Obsolete | SOP | FM | BIPOLAR | 29 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | ONSEMI | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
FSA8039AUMSX
onsemi
|
$0.6807 | Yes | Obsolete | VQCCN | CONSUMER CIRCUIT | 1 | 4.5 V | 2.5 V | INDUSTRIAL | R-XQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.4 mm | 1.8 mm | 550 µm | ONSEMI | 523BD | compliant | onsemi | 8542.39.00.01 | UMLP-10 | ||||||||||||||
|
FMS6364AMTC14X
onsemi
|
$0.6821 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 4 | 76 mA | 5.25 V | 3.135 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | 948G | compliant | onsemi | 8542.39.00.01 | TSSOP-14 | |||||||||||
|
SLG46722V
Dialog Semiconductor GmbH
|
$0.6873 | Yes | Transferred | VQCCN | CONSUMER CIRCUIT | 1 | 1.89 V | 1.71 V | INDUSTRIAL | R-XQCC-N20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | LCC20,.08X.12,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 3 mm | 600 µm | DIALOG SEMICONDUCTOR GMBH | compliant | EAR99 | 8542.39.00.01 | 2018-11-14 | |||||||||||||||||
|
SLG46721V
Dialog Semiconductor GmbH
|
$0.6873 | Yes | Transferred | VQCCN | CONSUMER CIRCUIT | 1 | 1.89 V | 1.71 V | INDUSTRIAL | R-XQCC-N20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | LCC20,.08X.12,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 3 mm | 600 µm | DIALOG SEMICONDUCTOR GMBH | compliant | EAR99 | 8542.39.00.01 | 2018-11-14 | |||||||||||||||||
|
DA7281-00V4C
Dialog Semiconductor GmbH
|
$0.6891 | Transferred | CONSUMER CIRCUIT | DIALOG SEMICONDUCTOR GMBH | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TDA8034T/C1,118
NXP Semiconductors
|
$0.6900 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-G16 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | NXP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 |