Filter Your Search
51 - 60 of 30,971 results
|
SLG46535V
Dialog Semiconductor GmbH
|
$0.6272 | Yes | Transferred | DIALOG SEMICONDUCTOR GMBH | STQFN-14 | compliant | EAR99 | 8542.39.00.01 | 2018-06-13 | ||||||||||||||||||||||||||||||||||||||
|
PAM8906M1018-13
Diodes Incorporated
|
$0.6292 | Yes | Active | CONSUMER CIRCUIT | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | |||||||||||||||||||||||||||||||||||
|
TPD12S520DBTR
Texas Instruments
|
$0.6313 | Yes | Yes | Active | 12 | TSSOP | CONSUMER CIRCUIT | 1 | 5 µA | 5.5 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, TSSOP-38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 38 | |||||||
|
PAM8904EJER
Diodes Incorporated
|
$0.6388 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.5 V | S-XQCC-N16 | e4 | 85 °C | -40 °C | 260 | AEC-Q100 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2019-06-13 | Diodes Incorporated | ||||||||||||||
|
DA7282-00V4C
Dialog Semiconductor GmbH
|
$0.6420 | Transferred | CONSUMER CIRCUIT | DIALOG SEMICONDUCTOR GMBH | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
DA7281-00FVC
Dialog Semiconductor GmbH
|
$0.6420 | Transferred | CONSUMER CIRCUIT | DIALOG SEMICONDUCTOR GMBH | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
BU21025GUL-E2
ROHM Semiconductor
|
$0.6501 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 3.6 V | 1.65 V | OTHER | R-PBGA-B12 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.5 mm | 2 mm | 550 µm | ROHM CO LTD | VFBGA, BGA12,3X4,20 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||
|
SLG46533V
Dialog Semiconductor GmbH
|
$0.6509 | Yes | Transferred | HVQCCN | CONSUMER CIRCUIT | IT ALSO OPERATE WITH 4.5 TO 5.5 V AND 3 TO 3.6V | 1 | 1.89 V | 1.71 V | INDUSTRIAL | R-XQCC-N20 | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | LCC20,.08X.12,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 3 mm | 600 µm | DIALOG SEMICONDUCTOR GMBH | compliant | EAR99 | 8542.39.00.01 | 2018-06-13 | ||||||||||||||||
|
TDA8034HN/C2EL
NXP Semiconductors
|
$0.6600 | Yes | Active | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | compliant | NXP | QFN | 24 | SOT616-1 | ||||||||||||||||||||||||||||||||
|
TDA8034HN/C2J
NXP Semiconductors
|
$0.6600 | Yes | Active | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | compliant | NXP | QFN | 24 | SOT616-1 |