Parametric results for: T4227A+0100 under Other Consumer ICs

Filter Your Search

41 - 50 of 30,886 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCS2632DTBR2G
onsemi
$0.5927 Yes Active TSSOP CONSUMER CIRCUIT 1 5.5 V 2.2 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
TPS65132T6YFFT
Texas Instruments
$0.5944 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.6 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-15 15 compliant 8542.39.00.01 Texas Instruments EAR99 90 % 5.5 V 2.5 V 3.7 V 0.00015 % 2 80 mA 6 V 4 V 5.6 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 448 mW YES
TDA8037T/C1Y
NXP Semiconductors
$0.5990 Yes Active CONSUMER CIRCUIT e4 3 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS SOP 28 SOT136-1 compliant NXP
PAM8906M1018-13
Diodes Incorporated
$0.6061 Yes Active CONSUMER CIRCUIT e3 3 260 30 MATTE TIN DIODES INC compliant Diodes Incorporated
TPD12S520DBTR
Texas Instruments
$0.6085 Yes Yes Active 12 TSSOP CONSUMER CIRCUIT 1 5 µA 5.5 V INDUSTRIAL R-PDSO-G38 Not Qualified e4 2 85 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP GREEN, TSSOP-38 38 compliant 8542.39.00.01 Texas Instruments EAR99
LM8342SDX/NOPB
Texas Instruments
$0.6091 Yes Yes Active VSON CONSUMER CIRCUIT 1 3.6 V 2.25 V INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC VSON, compliant 8542.39.00.01 Texas Instruments EAR99
LM8342SD/NOPB
Texas Instruments
$0.6091 Yes Yes Active VSON CONSUMER CIRCUIT 1 3.6 V 2.25 V INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC WSON-10 compliant 8542.39.00.01 Texas Instruments EAR99
TS3USBCA420RSVT
Texas Instruments
$0.6157 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V COMMERCIAL R-PQCC-N16 e4 1 70 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC VQCCN, compliant 8542.39.00.01 Texas Instruments EAR99
TS3USBCA420IRSVR
Texas Instruments
$0.6157 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V INDUSTRIAL R-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC VQCCN, compliant 8542.39.00.01 Texas Instruments EAR99
TPA6166A2YFFR
Texas Instruments
$0.6242 Yes Yes Active VFBGA 30 mW CONSUMER CIRCUIT 1 1.9 V 1.7 V INDUSTRIAL S-PBGA-B25 e1 1 85 °C -40 °C 260 30 25 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.44 mm 2.44 mm 625 µm TEXAS INSTRUMENTS INC ROHS COMPLIANT compliant 8542.33.00.01 Texas Instruments EAR99