Filter Your Search
31 - 40 of 30,886 results
|
TPS65132AYFFR
Texas Instruments
|
$0.5533 Buy | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5.4 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000145 % | 2 | 80 mA | 6 V | 4 V | 5.4 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 432 mW | YES | ||||||||||||||
|
TPS65132B5YFFR
Texas Instruments
|
$0.5533 Buy | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5.5 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000148 % | 2 | 80 mA | 6 V | 4 V | 5.5 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 440 mW | YES | ||||||||||||||
|
TPS65132L0YFFR
Texas Instruments
|
$0.5533 Buy | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000135 % | 2 | 80 mA | 6 V | 4 V | 5 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 400 mW | YES | BGA | 15 | ||||||||||||
|
TPS65132B0YFFR
Texas Instruments
|
$0.5533 Buy | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000135 % | 2 | 80 mA | 6 V | 4 V | 5 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 400 mW | YES | ||||||||||||||
|
TPD12S520RMNR
Texas Instruments
|
$0.5635 Buy | Yes | Yes | Active | 12 | QCCN | CONSUMER CIRCUIT | 1 | 5.5 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.5 mm | 4.5 mm | 800 µm | TEXAS INSTRUMENTS INC | QCCN, LCC24(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||
|
TPS65132B2YFFR
Texas Instruments
|
$0.5668 Buy | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5.2 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.00014 % | 2 | 80 mA | 6 V | 4 V | 5.2 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 416 mW | YES | ||||||||||||||
|
HDMI2C1-6C1
STMicroelectronics
|
$0.5686 Buy | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N18 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3.5 mm | 3.5 mm | 650 µm | STMICROELECTRONICS | QFN-18 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | QFN-18L | |||||||||||||||||||||||||||||||||
|
ST25DV02K-W2R8S3
STMicroelectronics
|
$0.5796 Buy | Yes | Active | CONSUMER CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST25DV02K-W2R8T3
STMicroelectronics
|
$0.5796 Buy | Yes | Active | CONSUMER CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 2018-12-14 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TSU6721YFFR
Texas Instruments
|
$0.5804 Buy | Yes | Yes | Active | 2 | 510 MHz | VFBGA | CONSUMER CIRCUIT | 1 | 155 µA | 6.5 V | 3 V | INDUSTRIAL | S-PBGA-B25 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.066 mm | 2.066 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |