Filter Your Search
31 - 40 of 30,960 results
|
TPS65132AYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5.4 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | 85 °C | -40 °C | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000145 % | 2 | 80 mA | 6 V | 4 V | 5.4 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 432 mW | YES | ||||||||||||||||||||
|
TPS65132L0YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | 85 °C | -40 °C | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000135 % | 2 | 80 mA | 6 V | 4 V | 5 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 400 mW | YES | BGA | 15 | ||||||||||||||||||
|
TPS65132B0YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | 85 °C | -40 °C | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000135 % | 2 | 80 mA | 6 V | 4 V | 5 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 400 mW | YES | ||||||||||||||||||||
|
PAM8904EGPR
Diodes Incorporated
|
$0.5603 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.5 V | S-XQCC-N12 | e3 | 85 °C | -40 °C | 260 | AEC-Q100 | 12 | UNSPECIFIED | LCC12,.08SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 2 mm | 2 mm | 800 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2019-06-13 | |||||||||||||||||||||||||||||||
|
PAM8904JPR
Diodes Incorporated
|
$0.5619 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N12 | 85 °C | -40 °C | 260 | 12 | UNSPECIFIED | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | UQFN-12 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||
|
TPD12S520RMNR
Texas Instruments
|
$0.5635 | Yes | Yes | Active | 12 | QCCN | CONSUMER CIRCUIT | 1 | 5.5 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | UNSPECIFIED | LCC24(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.5 mm | 4.5 mm | 800 µm | TEXAS INSTRUMENTS INC | QCCN, LCC24(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||||
|
TPS65132B2YFFR
Texas Instruments
|
$0.5668 | Yes | Yes | Active | VFBGA | HYBRID | Single Inductor Power Supply | ALSO -5.2 NEGATIVE VOUT AVAILABLE | 1 | R-XBGA-B15 | 85 °C | -40 °C | 15 | UNSPECIFIED | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-15 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.00014 % | 2 | 80 mA | 6 V | 4 V | 5.2 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 416 mW | YES | ||||||||||||||||||||
|
TSU6721YFFR
Texas Instruments
|
$0.5804 | Yes | Yes | Active | 2 | 510 MHz | VFBGA | CONSUMER CIRCUIT | 1 | 155 µA | 6.5 V | 3 V | INDUSTRIAL | S-XBGA-B25 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | UNSPECIFIED | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2.066 mm | 2.066 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||
|
NCS2632DTBR2G
onsemi
|
$0.5927 | Yes | Active | TSSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | compliant | 8542.39.00.01 | onsemi | TSSOP-14 | 14 | 948G-01 | ||||||||||||||||||||||||||||
|
BH76912GU-E2
ROHM Semiconductor
|
$0.5939 | Yes | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 3.45 V | 2.5 V | INDUSTRIAL | S-PBGA-B8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.68 mm | 1.68 mm | 1 mm | ROHM CO LTD | 1.60 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, WLCSP-8 | compliant | 8542.39.00.01 | BGA | 8 |