Parametric results for: CS493302-IL under Other Consumer ICs

Filter Your Search

31 - 40 of 31,085 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SPU0410LR5H-QB-7
Knowles Corporation
$0.4246 Yes Yes End Of Life CONSUMER CIRCUIT 1 3.6 V 1.5 V INDUSTRIAL R-XXMA-N6 1 100 °C -40 °C 260 40 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD UNSPECIFIED 3 mm 3.76 mm 1.2 mm KNOWLES CORP MODULE-6 unknown 8542.39.00.01 Knowles
TDA8037T/C1S
NXP Semiconductors
$0.4251 Yes Active CONSUMER CIRCUIT e4 3 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS compliant NXP SOP 28 SOT136-1
DRV632PWR
Texas Instruments
$0.4278 Yes Yes Active 2 TSSOP CONSUMER CIRCUIT 1 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant 8542.39.00.01 Texas Instruments TSSOP 14 EAR99
PAM8906M1010-13
Diodes Incorporated
$0.4308 Yes Active CONSUMER CIRCUIT e3 3 260 30 MATTE TIN DIODES INC compliant Diodes Incorporated
FMS6144AMTC14X
onsemi
$0.4328 Yes Obsolete TSSOP CONSUMER CIRCUIT 4 29 mA 5.25 V 3.14 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ONSEMI TSSOP-14 compliant 8542.39.00.01 onsemi 948G
IP3088CX10,135
NXP Semiconductors
$0.4361 Transferred VFBGA CONSUMER CIRCUIT 1 INDUSTRIAL S-PBGA-B10 85 °C -40 °C 10 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1.28 mm 1.96 mm 700 µm NXP SEMICONDUCTORS 1.96 X 1.28 MM, 0.65 MM HEIGHT, 0.50 MM ... more unknown CSP 10 OL-IP3088CX10
CM2009-00QR
onsemi
$0.4430 Yes Obsolete SSOP CONSUMER CIRCUIT 1 INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 640 µm DUAL 3.895 mm 4.9 mm 1.75 mm ONSEMI compliant 8542.39.00.01 onsemi QSOP-16 16 492-01
TS3USBCA410RSVT
Texas Instruments
$0.4570 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V COMMERCIAL R-PQCC-N16 e4 1 70 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC VQCCN, compliant 8542.39.00.01 Texas Instruments EAR99
SPW2430HR5H-B
Knowles Corporation
$0.4571 Yes Yes End Of Life 1 260 40 KNOWLES CORP , unknown 8542.39.00.01 Knowles
FSA832L10X
onsemi
$0.4603 Yes End Of Life HVQCCN CONSUMER CIRCUIT 1 6 V 4 V INDUSTRIAL R-XQCC-N10 e4 1 85 °C -40 °C 260 30 10 UNSPECIFIED RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 2.1 mm 550 µm ONSEMI MICROPAK-10 compliant 8542.39.00.01 onsemi 523AZ