Parametric results for: akd4527b under Other Consumer ICs

Filter Your Search

21 - 30 of 30,886 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAM8906M1012-13
Diodes Incorporated
$0.5051 Yes Active CONSUMER CIRCUIT e3 3 260 30 MATTE TIN DIODES INC compliant Diodes Incorporated
SR1CARU
STMicroelectronics
$0.5162 Yes Active VSON CONSUMER CIRCUIT 1 5.5 V 2 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS compliant STMicroelectronics 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more EAR99 8542.39.00.01
TDA8037TT/C1J
NXP Semiconductors
$0.5236 Yes Obsolete CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS compliant NXP 8542.39.00.01 TSSOP 16 SOT403-1
PAM8904JPR
Diodes Incorporated
$0.5281 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.8 V INDUSTRIAL S-XQCC-N12 85 °C -40 °C 260 12 UNSPECIFIED LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm DIODES INC compliant Diodes Incorporated UQFN-12 EAR99 8542.39.00.01
TS3USBCA420RSVR
Texas Instruments
$0.5339 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V COMMERCIAL R-PQCC-N16 e4 1 70 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC compliant Texas Instruments VQCCN, EAR99 8542.39.00.01
PAM8904EGPR
Diodes Incorporated
$0.5515 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.5 V S-XQCC-N12 e3 85 °C -40 °C 260 AEC-Q100 12 UNSPECIFIED LCC12,.08SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm QUAD 2 mm 2 mm 800 µm DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01 2019-06-13
TPS65132T6YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.6 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments VFBGA, EAR99 8542.39.00.01 BGA 15 90 % 5.5 V 2.5 V 3.7 V 0.00015 % 2 80 mA 6 V 4 V 5.6 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 448 mW YES
TPS65132BYFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.4 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments VFBGA, EAR99 8542.39.00.01 90 % 5.5 V 2.5 V 3.7 V 0.000145 % 2 80 mA 6 V 4 V 5.4 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 432 mW YES
TPS65132A0YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01 90 % 5.5 V 2.5 V 3.7 V 0.000135 % 2 80 mA 6 V 4 V 5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 400 mW YES
TPS65132LYFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.4 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments VFBGA, EAR99 8542.39.00.01 90 % 5.5 V 2.5 V 3.7 V 0.000145 % 2 80 mA 6 V 4 V 5.4 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 432 mW YES