Parametric results for: M520846G104 under Other Consumer ICs

Filter Your Search

21 - 30 of 30,961 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAM8906M1012-13
Diodes Incorporated
$0.5133 Yes Active CONSUMER CIRCUIT e3 3 260 30 MATTE TIN DIODES INC compliant Diodes Incorporated
TS3USBCA420RSVR
Texas Instruments
$0.5339 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V COMMERCIAL R-PQCC-N16 e4 1 70 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC compliant Texas Instruments VQCCN, EAR99 8542.39.00.01
TPS65132T6YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.6 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments VFBGA, EAR99 8542.39.00.01 BGA 15 90 % 5.5 V 2.5 V 3.7 V 0.00015 % 2 80 mA 6 V 4 V 5.6 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 448 mW YES
TPS65132BYFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.4 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments VFBGA, EAR99 8542.39.00.01 90 % 5.5 V 2.5 V 3.7 V 0.000145 % 2 80 mA 6 V 4 V 5.4 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 432 mW YES
TPS65132A0YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01 90 % 5.5 V 2.5 V 3.7 V 0.000135 % 2 80 mA 6 V 4 V 5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 400 mW YES
TPS65132LYFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.4 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments VFBGA, EAR99 8542.39.00.01 90 % 5.5 V 2.5 V 3.7 V 0.000145 % 2 80 mA 6 V 4 V 5.4 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 432 mW YES
TPS65132AYFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.4 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01 90 % 5.5 V 2.5 V 3.7 V 0.000145 % 2 80 mA 6 V 4 V 5.4 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 432 mW YES
TPS65132B5YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01 90 % 5.5 V 2.5 V 3.7 V 0.000148 % 2 80 mA 6 V 4 V 5.5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 440 mW YES
TPS65132B0YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments VFBGA, EAR99 8542.39.00.01 90 % 5.5 V 2.5 V 3.7 V 0.000135 % 2 80 mA 6 V 4 V 5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 400 mW YES
TPS65132L0YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01 BGA 15 90 % 5.5 V 2.5 V 3.7 V 0.000135 % 2 80 mA 6 V 4 V 5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 400 mW YES