Parametric results for: BCM7411KPB0 under Other Consumer ICs

Filter Your Search

11 - 20 of 30,961 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS3USBCA410IRSVR
Texas Instruments
$0.4067 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V INDUSTRIAL R-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC VQCCN, compliant EAR99 8542.39.00.01 2018-08-29 Texas Instruments
TS3USBCA410RSVT
Texas Instruments
$0.4067 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V COMMERCIAL R-PQCC-N16 e4 1 70 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC VQCCN, compliant EAR99 8542.39.00.01 Texas Instruments
MC1496BDG
onsemi
$0.4443 Yes Obsolete SOP CONSUMER CIRCUIT 1 9 mA 12 V 12 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ONSEMI SOIC-14 compliant EAR99 8542.39.00.01 onsemi SOIC-14 NB 14 751A-03
PAM8906M1010-13
Diodes Incorporated
$0.4449 Yes Active CONSUMER CIRCUIT e3 3 260 30 MATTE TIN DIODES INC compliant Diodes Incorporated
TS3USBCA410IRSVT
Texas Instruments
$0.4592 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V INDUSTRIAL R-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC VQCCN, compliant EAR99 8542.39.00.01 Texas Instruments
TDA8037T/C1S
NXP Semiconductors
$0.4720 Yes Active CONSUMER CIRCUIT e4 3 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS compliant NXP SOP 28 SOT136-1
PAM8904EJPR
Diodes Incorporated
$0.4827 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.5 V S-XQCC-N12 e4 85 °C -40 °C 260 AEC-Q100 12 UNSPECIFIED LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm DIODES INC , compliant EAR99 8542.39.00.01 2019-06-13 Diodes Incorporated
PAM8904JER
Diodes Incorporated
$0.4863 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.8 V INDUSTRIAL S-XQCC-N16 85 °C -40 °C 260 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm DIODES INC UQFN-16 compliant EAR99 8542.39.00.01 Diodes Incorporated
FMS6144AMTC14X
onsemi
$0.4878 Yes Obsolete TSSOP CONSUMER CIRCUIT 4 29 mA 5.25 V 3.14 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ONSEMI TSSOP-14 compliant 8542.39.00.01 onsemi 948G
FAN3852UC16X
onsemi
$0.4902 Yes Active VFBGA CONSUMER CIRCUIT 1 3.63 V 1.64 V INDUSTRIAL R-PBGA-B6 e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 495 µm ONSEMI WLCSP-6 compliant 8542.39.00.01 onsemi 567TS