Filter Your Search
61 - 70 of 30,960 results
|
LA1193M-MPB-E
onsemi
|
$0.6807 | Yes | Obsolete | SOP | FM | BIPOLAR | 29 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | ONSEMI | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
FSA8039AUMSX
onsemi
|
$0.6807 | Yes | Obsolete | VQCCN | CONSUMER CIRCUIT | 1 | 4.5 V | 2.5 V | INDUSTRIAL | R-XQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.4 mm | 1.8 mm | 550 µm | ONSEMI | compliant | 8542.39.00.01 | UMLP-10 | 523BD | onsemi | ||||||||||||||||
|
FMS6364AMTC14X
onsemi
|
$0.6821 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 4 | 76 mA | 5.25 V | 3.135 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | compliant | 8542.39.00.01 | TSSOP-14 | 948G | onsemi | |||||||||||||
|
SLG46722V
Dialog Semiconductor GmbH
|
$0.6873 | Yes | Transferred | VQCCN | CONSUMER CIRCUIT | 1 | 1.89 V | 1.71 V | INDUSTRIAL | R-XQCC-N20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | LCC20,.08X.12,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 3 mm | 600 µm | DIALOG SEMICONDUCTOR GMBH | compliant | 8542.39.00.01 | EAR99 | 2018-11-14 | |||||||||||||||||||
|
SLG46721V
Dialog Semiconductor GmbH
|
$0.6873 | Yes | Transferred | VQCCN | CONSUMER CIRCUIT | 1 | 1.89 V | 1.71 V | INDUSTRIAL | R-XQCC-N20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | LCC20,.08X.12,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 3 mm | 600 µm | DIALOG SEMICONDUCTOR GMBH | compliant | 8542.39.00.01 | EAR99 | 2018-11-14 | |||||||||||||||||||
|
TDA8034T/C1,118
NXP Semiconductors
|
$0.6900 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-G16 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | compliant | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | SOT109-1 | NXP | SOP | 16 | ||||||||||||||||
|
TS3USBCA420IRSVT
Texas Instruments
|
$0.6947 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | INDUSTRIAL | R-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | VQCCN, | Texas Instruments | EAR99 | |||||||||||
|
STUSB4500QTR
STMicroelectronics
|
$0.7133 | Yes | Active | CONSUMER CIRCUIT | 3 | 260 | 30 | STMICROELECTRONICS | compliant | 8542.39.00.01 | STMicroelectronics | EAR99 | 2018-04-09 | |||||||||||||||||||||||||||||||||||||
|
MCP2036-I/MG
Microchip Technology Inc
|
$0.7162 | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | HVQCCN, LCC16,.12SQ,20 | Microchip | EAR99 | QFN | 16 | ||||||||||
|
MC1496BDR2G
onsemi
|
$0.7285 | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 9 mA | 12 V | 12 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | compliant | 8542.39.00.01 | SOIC-14 | 751A-03 | onsemi | SOIC-14 NB | 14 |