Parametric results for: MAX7453EVKIT+ under Other Consumer ICs

Filter Your Search

31 - 40 of 30,886 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPS65132AYFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.4 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000145 % 2 80 mA 6 V 4 V 5.4 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 432 mW YES
TPS65132B5YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000148 % 2 80 mA 6 V 4 V 5.5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 440 mW YES
TPS65132L0YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000135 % 2 80 mA 6 V 4 V 5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 400 mW YES BGA 15
TPS65132B0YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000135 % 2 80 mA 6 V 4 V 5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 400 mW YES
TPD12S520RMNR
Texas Instruments
$0.5635 Yes Yes Active 12 QCCN CONSUMER CIRCUIT 1 5.5 V INDUSTRIAL R-XQCC-N24 Not Qualified e4 3 85 °C -40 °C 260 30 24 UNSPECIFIED LCC24(UNSPEC) RECTANGULAR CHIP CARRIER YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.5 mm 4.5 mm 800 µm TEXAS INSTRUMENTS INC QCCN, LCC24(UNSPEC) compliant EAR99 8542.39.00.01 Texas Instruments
TPS65132B2YFFR
Texas Instruments
$0.5668 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.2 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.00014 % 2 80 mA 6 V 4 V 5.2 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 416 mW YES
HDMI2C1-6C1
STMicroelectronics
$0.5686 Yes Active HVQCCN CONSUMER CIRCUIT 1 INDUSTRIAL S-XQCC-N18 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3.5 mm 3.5 mm 650 µm STMICROELECTRONICS QFN-18 compliant EAR99 8542.39.00.01 STMicroelectronics QFN-18L
ST25DV02K-W2R8S3
STMicroelectronics
$0.5796 Yes Active CONSUMER CIRCUIT NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
ST25DV02K-W2R8T3
STMicroelectronics
$0.5796 Yes Active CONSUMER CIRCUIT NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics 2018-12-14
TSU6721YFFR
Texas Instruments
$0.5804 Yes Yes Active 2 510 MHz VFBGA CONSUMER CIRCUIT 1 155 µA 6.5 V 3 V INDUSTRIAL S-PBGA-B25 e1 1 85 °C -40 °C 260 30 25 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.066 mm 2.066 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-25 compliant EAR99 8542.39.00.01 Texas Instruments