Filter Your Search
71 - 80 of 30,886 results
|
TDA8034AT/C1,118
NXP Semiconductors
|
$0.7425 Buy | Yes | Obsolete | SOP | CONSUMER CIRCUIT | IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-G16 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | compliant | NXP | ||||||||||||||
|
DA7281-00FVC
Dialog Semiconductor GmbH
|
$0.7452 Buy | Transferred | CONSUMER CIRCUIT | DIALOG SEMICONDUCTOR GMBH | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TDA8034HN/C1,118
NXP Semiconductors
|
$0.7467 Buy | Yes | Active | HVQCCN | CONSUMER CIRCUIT | IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY | 1 | 3.6 V | 2.7 V | OTHER | S-PQCC-N24 | 1 | 85 °C | -25 °C | 260 | 24 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, SOT616-1, MO-220, SOT616-1 HVQFN-24 | 24 | SOT616-1 | compliant | NXP | ||||||||||||
|
SR1HARU
STMicroelectronics
|
$0.7528 Buy | Yes | Active | VSON | CONSUMER CIRCUIT | 1 | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 600 µm | STMICROELECTRONICS | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more | compliant | STMicroelectronics | EAR99 | 8542.39.00.01 | |||||||||||||
|
TSC2046EIPWR
Texas Instruments
|
$0.7549 Buy | Yes | Yes | Active | TSSOP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 2.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||
|
TSC2046EIRGVR
Texas Instruments
|
$0.7549 Buy | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||
|
TSC2046EQPWRQ1
Texas Instruments
|
$0.7620 Buy | Yes | Yes | Active | TSSOP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 2.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||
|
N24RF04EDWPT3G
onsemi
|
$0.7651 Buy | Yes | Active | SSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | SOIC-8 | 751BD | compliant | onsemi | 8542.39.00.01 | |||||||||
|
MAX41464GUB+
Maxim Integrated Products
|
$0.7677 Buy | Yes | Transferred | CONSUMER CIRCUIT | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MP34DT05TR-A
STMicroelectronics
|
$0.7683 Buy | Yes | Active | LGA | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 1.6 V | INDUSTRIAL | R-CBGA-N4 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | 3 mm | 4 mm | 1.1 mm | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | 8542.39.00.01 |