Parametric results for: MAX3541ELM+ under Other Consumer ICs

Filter Your Search

51 - 60 of 30,886 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC1496BDR2G
onsemi
$0.6243 Yes Active SOP CONSUMER CIRCUIT 1 9 mA 12 V 12 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant 8542.39.00.01 onsemi
PI3WVR626XEBEX
Diodes Incorporated
$0.6245 Yes Active HVQCCN CONSUMER CIRCUIT 1 3.6 V 1.5 V S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED LCC24,.1SQ,14 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 350 µm QUAD 2.5 mm 2.5 mm 500 µm DIODES INC unknown 8542.39.00.01 Diodes Incorporated EAR99 2020-03-05
BU21029GUL-E2
ROHM Semiconductor
$0.6342 Yes Active VFBGA CONSUMER CIRCUIT 1 3.6 V 1.65 V OTHER S-PBGA-B16 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 2 mm 2 mm 550 µm ROHM CO LTD VFBGA, compliant 8542.39.00.01 ROHM Semiconductor
ADA4432-1WBCPZ-R7
Analog Devices Inc
$0.6342 No Yes Active HVSON CONSUMER CIRCUIT DMOS 1 3.6 V 2.6 V AUTOMOTIVE S-PDSO-N8 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 850 µm ANALOG DEVICES INC SON LFCSP-8 8 CP-8-21 compliant 8542.33.00.01 Analog Devices EAR99
SR1UARU
STMicroelectronics
$0.6493 Yes Active VSON CONSUMER CIRCUIT 1 5.5 V 2 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more compliant 8542.39.00.01 STMicroelectronics
TPD12S521DBTR
Texas Instruments
$0.6503 Yes Yes Active 12 TSSOP CONSUMER CIRCUIT 1 130 µA 5.5 V 5 V INDUSTRIAL R-PDSO-G38 Not Qualified e4 2 85 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-38 38 compliant 8542.39.00.01 Texas Instruments EAR99
TDA8034HN/C2J
NXP Semiconductors
$0.6600 Yes Active CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS QFN 24 SOT616-1 compliant NXP
TDA8034HN/C2EL
NXP Semiconductors
$0.6600 Yes Active CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS QFN 24 SOT616-1 compliant NXP
TDA8034HN/C2QL
NXP Semiconductors
$0.6600 Yes Active CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS QFN 24 SOT616-1 compliant NXP
MCP2036-I/SL
Microchip Technology Inc
$0.6720 Yes Yes Active SOP CONSUMER CIRCUIT 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP14,.24 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Microchip EAR99