Parametric results for: ISL79985IRZ under Other Consumer ICs

Filter Your Search

61 - 70 of 30,886 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PTN36043ABXY
NXP Semiconductors
$0.6867 Yes Active HVQCCN CONSUMER CIRCUIT 1 1.9 V 1.7 V R-PQCC-N18 3 85 °C -40 °C 260 18 PLASTIC/EPOXY LCC18,.07X.08,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 2.4 mm 400 µm NXP SEMICONDUCTORS DHX2QFN-18 compliant NXP
TDA8034T/C1,118
NXP Semiconductors
$0.6900 Yes Obsolete SOP CONSUMER CIRCUIT IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY 1 3.6 V 2.7 V OTHER R-PDSO-G16 1 85 °C -25 °C 260 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 compliant NXP SOP 16 SOT109-1
TS3USBCA420IRSVT
Texas Instruments
$0.6947 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V INDUSTRIAL R-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC VQCCN, compliant Texas Instruments EAR99 8542.39.00.01
BU21029MUV-E2
ROHM Semiconductor
$0.7079 Yes Active HVQCCN CONSUMER CIRCUIT 1 3.6 V 1.65 V OTHER S-XQCC-N20 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm ROHM CO LTD HVQCCN, compliant ROHM Semiconductor 8542.39.00.01
MCP2036-I/MG
Microchip Technology Inc
$0.7162 Yes Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 2.7 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICROCHIP TECHNOLOGY INC HVQCCN, LCC16,.12SQ,20 compliant Microchip QFN 16 EAR99 8542.39.00.01
MC1496DR2G
onsemi
$0.7257 Yes Active SOP CONSUMER CIRCUIT 1 12 V 12 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ONSEMI SOIC-14 compliant onsemi SOIC-14 NB 14 751A-03 8542.39.00.01
PAM8904QJER
Diodes Incorporated
$0.7339 Yes Yes Active HVQCCN CONSUMER CIRCUIT 1 5 V 2.3 V INDUSTRIAL S-XQCC-N16 105 °C -40 °C 260 AEC-Q100 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm DIODES INC QFN-16 compliant Diodes Incorporated EAR99 8542.39.00.01
MCP2036T-I/SL
Microchip Technology Inc
$0.7355 Yes Active SOP CONSUMER CIRCUIT 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP14,.24 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOP, SOP14,.25 compliant Microchip EAR99 8542.39.00.01
SR1PAAU
STMicroelectronics
$0.7370 Yes Active VSON CONSUMER CIRCUIT 1 5.5 V 2 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more compliant STMicroelectronics EAR99 8542.39.00.01
TPS65132WRVCR
Texas Instruments
$0.7389 Yes Yes Active HVQCCN HYBRID Single Inductor Power Supply ALSO -5.4 NEGATIVE VOUT AVAILABLE 1 R-PQCC-N20 e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY LCC20,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 4 mm 800 µm TEXAS INSTRUMENTS INC HVQCCN, compliant Texas Instruments EAR99 8542.39.00.01 90 % 5.5 V 2.5 V 3.7 V 0.000145 % 2 80 mA 6 V 4 V 5.4 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 432 mW YES