Parametric results for: HMP9701ACN under Other Consumer ICs

Filter Your Search

31 - 40 of 30,970 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPS65132B5YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000148 % 2 80 mA 6 V 4 V 5.5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 440 mW YES
TPS65132L0YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000135 % 2 80 mA 6 V 4 V 5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 400 mW YES BGA 15
TPS65132B0YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000135 % 2 80 mA 6 V 4 V 5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 400 mW YES
TPD12S520RMNR
Texas Instruments
$0.5635 Yes Yes Active 12 QCCN CONSUMER CIRCUIT 1 5.5 V INDUSTRIAL R-XQCC-N24 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 24 UNSPECIFIED LCC24(UNSPEC) RECTANGULAR CHIP CARRIER YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.5 mm 4.5 mm 800 µm TEXAS INSTRUMENTS INC QCCN, LCC24(UNSPEC) compliant EAR99 8542.39.00.01 Texas Instruments
CMC-5044TF-A
Same Sky
$0.5660 Yes Active MICROPHONES NOT SPECIFIED NOT SPECIFIED CUI DEVICES unknown Same Sky
TPS65132B2YFFR
Texas Instruments
$0.5668 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.2 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.00014 % 2 80 mA 6 V 4 V 5.2 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 416 mW YES
TSU6721YFFR
Texas Instruments
$0.5804 Yes Yes Active 2 510 MHz VFBGA CONSUMER CIRCUIT 1 155 µA 6.5 V 3 V INDUSTRIAL S-XBGA-B25 e1 1 85 °C -40 °C 260 30 25 UNSPECIFIED SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.066 mm 2.066 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-25 compliant EAR99 8542.39.00.01 Texas Instruments
PAM8904JPR
Diodes Incorporated
$0.5865 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.8 V INDUSTRIAL S-XQCC-N12 85 °C -40 °C 260 12 UNSPECIFIED LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm DIODES INC UQFN-12 compliant EAR99 8542.39.00.01 Diodes Incorporated
NCS2632DTBR2G
onsemi
$0.5927 Yes Active TSSOP CONSUMER CIRCUIT 1 5.5 V 2.2 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ONSEMI TSSOP-14 compliant 8542.39.00.01 onsemi TSSOP-14 14 948G-01
TPS65132T6YFFT
Texas Instruments
$0.5944 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.6 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.00015 % 2 80 mA 6 V 4 V 5.6 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 448 mW YES BGA 15