Parametric results for: CX24118A under Other Consumer ICs

Filter Your Search

61 - 70 of 30,971 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TDA8034HN/C2QL
NXP Semiconductors
$0.6600 Yes Active CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS QFN 24 SOT616-1 compliant NXP
PI3WVR626XEBEX
Diodes Incorporated
$0.6622 Yes Active HVQCCN CONSUMER CIRCUIT 1 3.6 V 1.5 V S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED LCC24,.1SQ,14 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 350 µm QUAD 2.5 mm 2.5 mm 500 µm DIODES INC unknown Diodes Incorporated EAR99 8542.39.00.01 2020-03-05
MCP2036-I/SL
Microchip Technology Inc
$0.6720 Yes Yes Active SOP CONSUMER CIRCUIT 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP14,.24 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 14 compliant Microchip EAR99 8542.39.00.01 SOP, SOP14,.25
LA1193M-MPB-E
onsemi
$0.6807 Yes Obsolete SOP FM BIPOLAR 29 mA INDUSTRIAL R-PDSO-G20 Not Qualified e6 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE YES Tin/Bismuth (Sn/Bi) GULL WING 1.27 mm DUAL ONSEMI unknown 8542.39.00.01
FSA8039AUMSX
onsemi
$0.6807 Yes Obsolete VQCCN CONSUMER CIRCUIT 1 4.5 V 2.5 V INDUSTRIAL R-XQCC-N10 e4 1 85 °C -40 °C 260 30 10 UNSPECIFIED RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 1.4 mm 1.8 mm 550 µm ONSEMI 523BD compliant onsemi 8542.39.00.01 UMLP-10
FMS6364AMTC14X
onsemi
$0.6821 Yes Obsolete TSSOP CONSUMER CIRCUIT 4 76 mA 5.25 V 3.135 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ONSEMI 948G compliant onsemi 8542.39.00.01 TSSOP-14
SLG46722V
Dialog Semiconductor GmbH
$0.6873 Yes Transferred VQCCN CONSUMER CIRCUIT 1 1.89 V 1.71 V INDUSTRIAL R-XQCC-N20 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED LCC20,.08X.12,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 3 mm 600 µm DIALOG SEMICONDUCTOR GMBH compliant EAR99 8542.39.00.01 2018-11-14
SLG46721V
Dialog Semiconductor GmbH
$0.6873 Yes Transferred VQCCN CONSUMER CIRCUIT 1 1.89 V 1.71 V INDUSTRIAL R-XQCC-N20 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED LCC20,.08X.12,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 3 mm 600 µm DIALOG SEMICONDUCTOR GMBH compliant EAR99 8542.39.00.01 2018-11-14
DA7281-00V4C
Dialog Semiconductor GmbH
$0.6891 Transferred CONSUMER CIRCUIT DIALOG SEMICONDUCTOR GMBH unknown EAR99 8542.39.00.01
TDA8034T/C1,118
NXP Semiconductors
$0.6900 Yes Obsolete SOP CONSUMER CIRCUIT IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY 1 3.6 V 2.7 V OTHER R-PDSO-G16 1 85 °C -25 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS SOP 16 SOT109-1 compliant NXP 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16