Parametric results for: CS4244-CNZ under Other Consumer ICs

Filter Your Search

21 - 30 of 30,970 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPD7S019-15DBQR
Texas Instruments
$0.5059 Yes Yes Active SSOP CONSUMER CIRCUIT 1 2 mA 5.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TDA8037TT/C1J
NXP Semiconductors
$0.5236 Yes Obsolete CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS TSSOP 16 compliant 8542.39.00.01 SOT403-1
PAM8906M1012-13
Diodes Incorporated
$0.5239 Yes Active CONSUMER CIRCUIT e3 3 260 30 MATTE TIN DIODES INC compliant Diodes Incorporated
TS3USBCA420RSVR
Texas Instruments
$0.5339 Yes Yes Active 3 500 MHz VQCCN CONSUMER CIRCUIT 1 70 µA 5.5 V 2.4 V COMMERCIAL R-PQCC-N16 e4 1 70 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC VQCCN, compliant EAR99 8542.39.00.01 Texas Instruments
SR1CARU
STMicroelectronics
$0.5510 Yes Active VSON CONSUMER CIRCUIT 1 5.5 V 2 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more compliant EAR99 8542.39.00.01 STMicroelectronics
TPS65132T6YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.6 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC BGA VFBGA, 15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.00015 % 2 80 mA 6 V 4 V 5.6 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 448 mW YES
TPS65132BYFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.4 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000145 % 2 80 mA 6 V 4 V 5.4 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 432 mW YES
TPS65132A0YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000135 % 2 80 mA 6 V 4 V 5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 400 mW YES
TPS65132LYFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.4 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000145 % 2 80 mA 6 V 4 V 5.4 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 432 mW YES
TPS65132B5YFFR
Texas Instruments
$0.5533 Yes Yes Active VFBGA HYBRID Single Inductor Power Supply ALSO -5.5 NEGATIVE VOUT AVAILABLE 1 R-XBGA-B15 85 °C -40 °C 15 UNSPECIFIED BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 8542.39.00.01 Texas Instruments 90 % 5.5 V 2.5 V 3.7 V 0.000148 % 2 80 mA 6 V 4 V 5.5 V UNDER VOLTAGE LOCKOUT; THERMAL 2.25 MHz 440 mW YES