Filter Your Search
41 - 50 of 31,085 results
|
PAM8904EJPR
Diodes Incorporated
|
$0.4645 | Yes | Active | CONSUMER CIRCUIT | e4 | 260 | NICKEL PALLADIUM GOLD | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-06-13 | Diodes Incorporated | ||||||||||||||||||||||||||||||||
|
ZABG4003JA16TC
Diodes Incorporated
|
$0.4668 | Yes | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-XQCC-N16 | 105 °C | -40 °C | 260 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||
|
MCP2036-I/SL
Microchip Technology Inc
|
$0.4725 | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 14 | ||||||
|
NJM2519AM
New Japan Radio Co Ltd
|
$0.4740 | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 19.1 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PDSO-G8 | Not Qualified | e6 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | compliant | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
FAN3852UC16X
onsemi
|
$0.4793 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 3.63 V | 1.64 V | INDUSTRIAL | R-PBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 495 µm | ONSEMI | WLCSP-6 | compliant | 8542.39.00.01 | onsemi | 567TS | ||||||||||||||
|
MAX11501USA+
Maxim Integrated Products
|
$0.4822 | Yes | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 26 mA | 5.25 V | 4.75 V | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
ZABG6003JA16TC
Diodes Incorporated
|
$0.4891 | Yes | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-XQCC-N16 | 105 °C | -40 °C | 260 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||
|
FSA880UMX
onsemi
|
$0.4891 | Yes | End Of Life | VQCCN | CONSUMER CIRCUIT | 1 | 4.4 V | 3 V | INDUSTRIAL | R-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | ONSEMI | UMLP-16 | compliant | 8542.39.00.01 | onsemi | 523BF | ||||||||||||
|
ZABG6004JA16TC
Diodes Incorporated
|
$0.4891 | Yes | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-XQCC-N16 | e3 | 105 °C | -40 °C | 260 | AEC-Q100 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
MC1496BDG
onsemi
|
$0.4891 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 9 mA | 12 V | 12 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-14 NB | 14 | 751A-03 |