Parametric results for: KA2131 under Deflection ICs

Filter Your Search

41 - 50 of 619 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM1880F
NXP Semiconductors
Check for Price No Obsolete DIP HORIZ/VERT DEFLECTION IC BIPOLAR NO 1 COMMERCIAL R-CDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP14,.3 unknown 8542.39.00.01
TCA511
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete DIP HORIZ/VERT DEFLECTION IC BIPOLAR 1 COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP16,.3 unknown 8542.39.00.01
TDA1170D
STMicroelectronics
Check for Price No Obsolete DIP 22 V VERTICAL DEFLECTION IC BIPOLAR TV; MONITOR NO 1 22 V R-PDIP-T16 Not Qualified e0 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS PLASTIC, DIP-16 not_compliant 8542.39.00.01 DIP 16
STV9306
STMicroelectronics
Check for Price Obsolete ZIP 28 V VERTICAL DEFLECTION IC NO 1 60 mA 16 V COMMERCIAL R-PZIP-T15 Not Qualified 70 °C -10 °C 15 PLASTIC/EPOXY ZIP15,.2,.17TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.27 mm ZIG-ZAG STMICROELECTRONICS PLASTIC, MULTIWATT-15 compliant 8542.39.00.01 ZFM 15 STMicroelectronics
TDA8145
STMicroelectronics
Check for Price No Active DIP 30 V EAST-WEST CORRECTION IC BIPOLAR TV; MONITOR NO 1 7 mA 17 V OTHER R-PDIP-T8 Not Qualified 150 °C -25 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS MINI, POWER, PLASTIC, DIP-8 compliant 8542.39.00.01 DIP 8 STMicroelectronics
KA2142B
Fairchild Semiconductor Corporation
Check for Price No Obsolete SFM 35 V VERTICAL DEFLECTION IC BIPOLAR TV; MONITOR OUTPUT STAGE SUPPLY VOLTAGE 15V TO 70V NO 1 15 V OTHER R-PSFM-T10 Not Qualified e0 70 °C -25 °C 10 PLASTIC/EPOXY SIP10,.06TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP , SIP10,.06TB compliant 8542.39.00.01 SFM 10
TDA4865J
NXP Semiconductors
Check for Price Yes Active ZIP 35 V VERTICAL DEFLECTION IC BIPOLAR YES 1 60 mA 9 V COMMERCIAL EXTENDED R-PZIP-T7 Not Qualified 75 °C -20 °C 7 PLASTIC/EPOXY ZIP7,.2,.1TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.27 mm ZIG-ZAG NXP SEMICONDUCTORS ZIP, ZIP7,.2,.1TB compliant 8542.39.00.01 ZFM 7
TDA8356/N6
NXP Semiconductors
Check for Price Obsolete SIP 25 V VERTICAL DEFLECTION IC NO 1 9 V COMMERCIAL EXTENDED R-PSIP-T9 Not Qualified 75 °C -25 °C 9 PLASTIC/EPOXY SIP9,.1 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 4.4 mm 23.8 mm 14.2 mm NXP SEMICONDUCTORS SIP, unknown 8542.39.00.01 SIP 9
LA7831
SANYO Electric Co Ltd
Check for Price Obsolete SFM VERTICAL DEFLECTION IC TV 1 R-PSFM-T10 Not Qualified 10 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE SANYO ELECTRIC CO LTD , unknown 8542.39.00.01 SFM 10
TDA4850
NXP Semiconductors
Check for Price Obsolete DIP 16 V HORIZ/VERT DEFLECTION IC BIPOLAR MONITOR YES 1 9.2 V COMMERCIAL R-PDIP-T20 Not Qualified e3/e4 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO TIN/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.73 mm 4.2 mm NXP SEMICONDUCTORS 0.300 INCH, PLASTIC, SOT-146-1, DIP-20 compliant 8542.39.00.01 DIP 20