Filter Your Search
11 - 20 of 619 results
|
LM1291N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | 13.2 V | HORIZONTAL DEFLECTION IC | BIPOLAR | MONITOR | NO | 1 | 40 mA | 10.8 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 80 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||
|
NTE7062
NTE Electronics Inc
|
Check for Price | Yes | Active | DIP | 13.5 V | HORIZ/VERT DEFLECTION IC | TV | NO | 1 | 9 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||
|
TA1300AN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | SDIP | 9.3 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | YES | 1 | 8.7 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 65 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22 mm | 4.5 mm | TOSHIBA CORP | SDIP, SDIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||||
|
LM1880N/B+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | HORIZ/VERT DEFLECTION IC | BIPOLAR | NO | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TA8859CP
Toshiba America Electronic Components
|
Check for Price | Obsolete | DIP | 13.2 V | EAST-WEST CORRECTION IC | BIPOLAR | 1 | 45 mA | 10.8 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 65 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.25 mm | 4.45 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
TDA8351A
NXP Semiconductors
|
Check for Price | Obsolete | ZIP | 25 V | VERTICAL DEFLECTION IC | YES | 1 | 9 V | COMMERCIAL EXTENDED | R-PZIP-T13 | Not Qualified | 75 °C | -25 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP, | unknown | 8542.39.00.01 | ZIP | 13 | |||||||||||
|
TDA8146
STMicroelectronics
|
Check for Price | Yes | Obsolete | DIP | 29 V | EAST-WEST CORRECTION IC | TV; MONITOR | YES | 1 | 7 mA | 15 V | OTHER | R-PDIP-T8 | Not Qualified | e3 | 150 °C | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | MINI, DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | |||||||
|
TBA920SQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | 13 V | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | COMMERCIAL | R-PDIP-T16 | e0 | 60 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
LA7847
SANYO Electric Co Ltd
|
Check for Price | Obsolete | VERTICAL DEFLECTION IC | TV | 1 | R-XSFM-T10 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | , | unknown | 8542.39.00.01 | SFM | 10 | |||||||||||||||||||||
|
AN5792
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 12.1 V | HORIZONTAL DEFLECTION IC | BIPOLAR | TV | NO | 1 | 9.9 V | COMMERCIAL | R-PSFM-T12 | Not Qualified | e0 | 70 °C | -20 °C | 12 | PLASTIC/EPOXY | SIP12,.07TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SIP-12 | unknown | 8542.39.00.01 | SFM | 12 |