Filter Your Search
31 - 40 of 2,109 results
|
ADV7179BCPZ
Analog Devices Inc
|
$10.8614 | No | Yes | Not Recommended | HVQCCN | PAL; NTSC | R-Y; B-Y; Y | 3.6 V | COLOR SIGNAL ENCODER | 1 | 3 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ANALOG DEVICES INC | QFN | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | 40 | CP-40-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD724JRZ
Analog Devices Inc
|
$10.8758 | No | Yes | Active | SOP | PAL; NTSC | RGB | 5.25 V | COLOR SIGNAL ENCODER | CMOS | 1 | 42 mA | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADV7181DBCPZ-RL
Analog Devices Inc
|
$10.9760 | No | Yes | Not Recommended | HVQCCN | 3.45 V | COLOR SIGNAL DECODER | CMOS | 1 | 3.15 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | UNSPECIFIED | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1 mm | ANALOG DEVICES INC | QFN | LFCSP-64 | 64 | CP-64-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
ADV7180WBCP32Z
Analog Devices Inc
|
$10.9838 | No | Yes | Not Recommended | HVQCCN | 2 V | COLOR SIGNAL DECODER | CMOS | 1 | 85 mA | 1.65 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | CP-32-12 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD725ARZ
Analog Devices Inc
|
$11.1410 | No | Yes | Active | SOP | PAL; NTSC | RGB | 5.25 V | COLOR SIGNAL ENCODER | CMOS | 1 | 36 mA | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.25 mm | 2.65 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADV7280AWBCPZ
Analog Devices Inc
|
$11.4054 | No | Yes | Active | HVQCCN | 1.89 V | COLOR SIGNAL DECODER | CMOS | 1 | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | LFCSP-32 | 32 | CP-32-12 | compliant | Analog Devices | |||||||||||||
|
ADV7182ABCPZ
Analog Devices Inc
|
$11.5342 | No | Yes | Active | HVQCCN | 1.89 V | COLOR SIGNAL DECODER | CMOS | 1 | 1.71 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | LFCSP-32 | 32 | CP-32-12 | compliant | Analog Devices | ||||||||||||
|
ADV7180BCPZ
Analog Devices Inc
|
$11.5487 | No | Yes | Not Recommended | HVQCCN | 2 V | COLOR SIGNAL DECODER | CMOS | IT ALSO REQUIRES 1.65V TO 2V SUPPLY | 1 | 85 mA | 1.65 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ANALOG DEVICES INC | QFN | LFCSP-40 | 40 | CP-40-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADV7182BCPZ
Analog Devices Inc
|
$11.6062 | No | Yes | Not Recommended | HVQCCN | PAL; NTSC; SECAM | Y | 1.89 V | COLOR SIGNAL DECODER | CMOS | 1 | 1.71 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | LFCSP-32 | 32 | CP-32-12 | compliant | Analog Devices | |||||||||
|
ADV7280BCPZ
Analog Devices Inc
|
$11.6618 | No | Yes | Not Recommended | COLOR SIGNAL DECODER | CMOS | INDUSTRIAL | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | ANALOG DEVICES INC | 32 | CP-32-12 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |